Filter Your Search
1 - 2 of 2 results
|
SMFE75CA
Eaton Corporation
|
Check for Price | Yes | Active | 121 V | 1 µA | 87.7 V | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 75 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 92.1 V | 200 W | 75 V | R-PDSO-F2 | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | EATON CORP | SOD-123FL, 2 PIN | compliant | Eaton | |||
|
SMFE75CAH
Eaton Corporation
|
Check for Price | Yes | Active | 121 V | 1 µA | 87.7 V | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 75 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 92.1 V | 200 W | 75 V | R-PDSO-F2 | AEC-Q101 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | EATON CORP | SOD-123FL, 2 PIN | compliant | Eaton |