Filter Your Search
1 - 1 of 1 results
|
SMH-109-02-L-S
Samtec Inc
|
Check for Price | Yes | Active | 9 | 1 | 2.54 mm | 1 | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | TIN OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | TIGER BUY CONTACT | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.095 inch | 0.47 inch | 0.92 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC |