Filter Your Search
1 - 10 of 359 results
|
SMH200VR152M35X40T4
United Chemi-Con Inc
|
Check for Price | Obsolete | 1.5 mF | 200 V | 3.82 A | 20 % | 166 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SMH | 6 mA | 0.15 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | FLAT | UNITED CHEMI-CON INC | , | unknown | EAR99 | ||||||||
|
SMH200VN272M40X50T4
United Chemi-Con Inc
|
Check for Price | Obsolete | 2.7 mF | 200 V | 5.54 A | 20 % | 92 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SMH | 10.8 mA | 0.15 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | UNITED CHEMI-CON INC | , | unknown | EAR99 | ||||||||
|
SMH200VN471M30X25T2
United Chemi-Con Inc
|
Check for Price | No | Obsolete | 470 µF | 200 V | 1.8 A | 20 % | 353 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SMH | 1.88 mA | SMH(200V) | 0.1 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | SNAP-IN | 30 mm | 25 mm | UNITED CHEMI-CON INC | , | unknown | EAR99 | 8532.22.00.40 | ||
|
SMH200LISN1800M35E
Chemi-Con
|
Check for Price | Obsolete | 1.8 mF | 200 V | 4.32 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.2 mA | 0.15 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | FLAT | 35 mm | 45 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | |||||||
|
SMH200VSSN680M25A
Chemi-Con
|
Check for Price | Obsolete | 680 µF | 200 V | 1.45 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SMH | 2.72 mA | 0.1 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | |||||||||
|
SMH200VN820M25E
Chemi-Con
|
Check for Price | Obsolete | 820 µF | 200 V | 2.6 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.28 mA | 0.1 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | SNAP-IN | 25.4 mm | 45 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | |||||||
|
SMH200VS152M35X40T2
United Chemi-Con Inc
|
Check for Price | Obsolete | 1.5 mF | 200 V | 3.82 A | 20 % | 166 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SMH | 6 mA | 0.15 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | UNITED CHEMI-CON INC | , | unknown | EAR99 | ||||||||
|
SMH200VR392M40X63T5H
United Chemi-Con Inc
|
Check for Price | No | Obsolete | 3.9 mF | 200 V | 7.11 A | 20 % | 64 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SMH | 15.6 mA | SMH(200V) | 0.15 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | SNAP-IN | 40 mm | 63 mm | UNITED CHEMI-CON INC | , | unknown | EAR99 | 8532.22.00.55 | ||
|
SMH200VS1000M35B
Chemi-Con
|
Check for Price | Obsolete | 1 mF | 200 V | 2.95 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 mA | 0.15 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | SNAP-IN | 35 mm | 30 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | |||||||
|
SMH200VR102M30X40T3
United Chemi-Con Inc
|
Check for Price | Obsolete | 1 mF | 200 V | 2.95 A | 20 % | 166 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SMH | 4 mA | 0.1 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | FLAT | UNITED CHEMI-CON INC | , | unknown | EAR99 |