Filter Your Search
1 - 6 of 6 results
|
WSMHP20-91RF
TT Electronics Resistors
|
Check for Price | Yes | Active | 91 Ω | 1 % | 20 W | 4040 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, FREE AIR POWER: 2.5W, RATED AC VOLTAGE (V): 500 | 25 °C | YES | 500 V | e3 | AEC-Q200 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 13 INCH | TIN | GULL WING | 4.6 mm | 10.1 mm | 10.1 mm | TT ELECTRONICS PLC | TO-263, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | TT Electronics | |||
|
WSMHP20-91KF
TT Electronics Resistors
|
Check for Price | Yes | Active | 91 kΩ | 1 % | 20 W | 4040 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | NON INDUCTIVE, RATED AC VOLTAGE (V): 500, FREE AIR POWER: 2.5W | 25 °C | YES | 500 V | e3 | AEC-Q200 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 13 INCH | Tin (Sn) | GULL WING | 4.6 mm | 10.1 mm | 10.1 mm | TT ELECTRONICS PLC | TO-263, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||||
|
SMHP20910FT13
TT electronics / BI Technologies
|
Check for Price | Obsolete | 91 Ω | 1 % | 2 W | 4041 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, RATED CURRENT: 25A, POWER DISSIPATED USING HEATSINK: 20W | 25 °C | YES | 500 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | FLAT | 4.5 mm | 10.1 mm | 10.3 mm | BI TECHNOLOGIES CORP | SMT, 4041 | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
WSMHP20-910RF
TT Electronics Resistors
|
Check for Price | Yes | Active | 910 Ω | 1 % | 20 W | 4040 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | NON INDUCTIVE, RATED AC VOLTAGE (V): 500, FREE AIR POWER: 2.5W | 25 °C | YES | 500 V | e3 | AEC-Q200 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 13 INCH | Tin (Sn) | GULL WING | 4.6 mm | 10.1 mm | 10.1 mm | TT ELECTRONICS PLC | TO-263, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||||
|
WSMHP20-910RJ
TT Electronics Resistors
|
Check for Price | Yes | Active | 910 Ω | 5 % | 20 W | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | NON INDUCTIVE, RATED AC VOLTAGE (V): 500, FREE AIR POWER: 2.5W | 25 °C | YES | 500 V | e3 | AEC-Q200 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 13 INCH | Tin (Sn) | GULL WING | TT ELECTRONICS PLC | TO-263, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.30 | |||||||||||
|
SMHP20910F
TT Electronics Resistors
|
Check for Price | Obsolete | 91 Ω | 1 % | 20 W | 4041 | PCB Mount | 50 ppm/°C | FIXED RESISTOR | SMHP20(F TOL) | 500 V | 155 °C | -55 °C | Rectangular | RECTANGULAR PACKAGE | Magazine | 4.5 mm | 10.1 mm | 10.3 mm | TT ELECTRONICS PLC | compliant | EAR99 |