Filter Your Search
1 - 2 of 2 results
|
SMJ29F816FGM
Rochester Electronics LLC
|
Check for Price | Active | 16.384 kbit | 8 | 2KX8 | 5 V | FLASH | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N18 | COMMERCIAL | 125 °C | -55 °C | 18 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 1.91 mm | 10.82 mm | 7.366 mm | ROCHESTER ELECTRONICS INC | LCC | QCCN, | 18 | unknown | |||||
|
SMJ29F816FGM
Texas Instruments
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | FLASH | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | NOR TYPE | R-CQCC-N18 | Not Qualified | 125 °C | -55 °C | 18 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 1.91 mm | 10.82 mm | 7.366 mm | TEXAS INSTRUMENTS INC | LCC | CERAMIC, LCC-18 | 18 | unknown | 3A001.A.2.C | 8542.32.00.51 |