Filter Your Search
1 - 3 of 3 results
|
SMK-R500-1.0
Isotek Corporation
|
Check for Price | Yes | Transferred | 500 mΩ | 1 % | 1 W | 1206 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL ALLOY | 170 °C | -55 °C | Chip | 2 | TR | 600 µm | 3.05 mm | 1.52 mm | ISOTEK CORP | unknown | EAR99 | |||||||||||||
|
SMK-R500-10.0
Isabellenhuette
|
Check for Price | Yes | Obsolete | 500 mΩ | 10 % | 1 W | 1206 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL ALLOY | SMK | 170 °C | -55 °C | Chip | 2 | TR | 3.05 mm | 1.52 mm | ISABELLENHUETTE HEUSLER GMBH & CO KG | compliant | EAR99 | |||||||||||||
|
SMK-R500-1.0
Isabellenhuette
|
Check for Price | Yes | Active | 500 mΩ | 1 % | 1 W | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL ALLOY | PRECISION | 110 °C | YES | e3 | 170 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | TIN | WRAPAROUND | 600 µm | 3.05 mm | 1.52 mm | ISABELLENHUETTE HEUSLER GMBH & CO KG | compliant | EAR99 | CHIP, ROHS COMPLIANT | 8533.21.00.30 |