Filter Your Search
1 - 9 of 9 results
|
SML-010JTT86R
ROHM Semiconductor
|
Check for Price | Obsolete | BRIGHT RED | 30 mA | 1 | YES | SURFACE MOUNT | 40 mcd | 660 nm | TRANSPARENCE CLEAR | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TR | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 2.3 mm | 1.3 mm | 2.3 mm | ROHM CO LTD | unknown | 8541.40.20.00 | ||||||
|
SML-010JTT86N
ROHM Semiconductor
|
Check for Price | Obsolete | BRIGHT RED | 30 mA | 1 | YES | SURFACE MOUNT | 40 mcd | 660 nm | TRANSPARENCE CLEAR | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TR | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 2.3 mm | 1.3 mm | 2.3 mm | ROHM CO LTD | unknown | 8541.40.20.00 | ||||||
|
SML-010JTT87P
ROHM Semiconductor
|
Check for Price | Obsolete | BRIGHT RED | 30 mA | 1 | YES | SURFACE MOUNT | 40 mcd | 660 nm | TRANSPARENCE CLEAR | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TR | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 2.3 mm | 1.3 mm | 2.3 mm | ROHM CO LTD | unknown | 8541.40.20.00 | ||||||
|
SML-010JTT87N
ROHM Semiconductor
|
Check for Price | Obsolete | BRIGHT RED | 30 mA | 1 | YES | SURFACE MOUNT | 40 mcd | 660 nm | TRANSPARENCE CLEAR | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TR | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 2.3 mm | 1.3 mm | 2.3 mm | ROHM CO LTD | unknown | 8541.40.20.00 | ||||||
|
SML-010JTT87Q
ROHM Semiconductor
|
Check for Price | Obsolete | BRIGHT RED | 30 mA | 1 | YES | SURFACE MOUNT | 40 mcd | 660 nm | TRANSPARENCE CLEAR | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TR | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 2.3 mm | 1.3 mm | 2.3 mm | ROHM CO LTD | unknown | 8541.40.20.00 | ||||||
|
SML-010JT
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | RED | 30 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 40 mcd | 660 nm | TRANSPARENCE CLEAR | Red | SINGLE | SINGLE COLOR LED | 4 V | e4 | 80 °C | -25 °C | 2 | BULK | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 2.3 mm | 1.3 mm | 3 mm | ROHM CO LTD | unknown | 8541.40.20.00 | ||
|
SML-010JTT86Q
ROHM Semiconductor
|
Check for Price | Obsolete | BRIGHT RED | 30 mA | 1 | YES | SURFACE MOUNT | 40 mcd | 660 nm | TRANSPARENCE CLEAR | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TR | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 2.3 mm | 1.3 mm | 2.3 mm | ROHM CO LTD | unknown | 8541.40.20.00 | ||||||
|
SML-010JTT87R
ROHM Semiconductor
|
Check for Price | Obsolete | BRIGHT RED | 30 mA | 1 | YES | SURFACE MOUNT | 40 mcd | 660 nm | TRANSPARENCE CLEAR | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TR | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 2.3 mm | 1.3 mm | 2.3 mm | ROHM CO LTD | unknown | 8541.40.20.00 | ||||||
|
SML-010JTT86P
ROHM Semiconductor
|
Check for Price | Obsolete | BRIGHT RED | 30 mA | 1 | YES | SURFACE MOUNT | 40 mcd | 660 nm | TRANSPARENCE CLEAR | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TR | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 2.3 mm | 1.3 mm | 2.3 mm | ROHM CO LTD | unknown | 8541.40.20.00 |