Filter Your Search
1 - 6 of 6 results
|
SML-012P8TT86
ROHM Semiconductor
|
$0.1908 | Yes | Yes | Active | PURE GREEN | 20 mA | 1 | YES | SURFACE MOUNT | 6.3 mcd | COLORLESS TRANSPARENT | Green | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TAPE AND REEL 7" | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 2.95 mm | 1.3 mm | 2.3 mm | ROHM CO LTD | 3 X 2 MM, 1.30 MM HEIGHT, ROHS COMPLIANT, 1208, 2 PIN | compliant | 8541.40.20.00 | ROHM Semiconductor | ||||
|
SML-012P8TT86N
ROHM Semiconductor
|
Check for Price | Yes | Active | SINGLE COLOR LED | e4 | Gold (Au) - with Nickel (Ni) barrier | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||||||||||||||||||||
|
SML-012P8TT86M
ROHM Semiconductor
|
Check for Price | Yes | Active | GREEN | 20 mA | 2.2 V | 1 | YES | SURFACE MOUNT | 13.0 mcd | COLORLESS TRANSPARENT | SINGLE | 0.01 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 2.95 mm | 1.3 mm | 2.3 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||
|
SML-012P8TT86L
ROHM Semiconductor
|
Check for Price | Yes | Active | YES | SURFACE MOUNT | SINGLE COLOR LED | e4 | GOLD OVER NICKEL | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||||||||||||||||||
|
SML-012P8TT86J
ROHM Semiconductor
|
Check for Price | Yes | Active | SINGLE COLOR LED | e4 | Gold (Au) - with Nickel (Ni) barrier | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||||||||||||||||||||
|
SML-012P8TT86K
ROHM Semiconductor
|
Check for Price | Yes | Active | SINGLE COLOR LED | e4 | GOLD OVER NICKEL | ROHM CO LTD | compliant | 8541.40.20.00 |