Filter Your Search
1 - 10 of 10 results
|
SML-311UTT86K
ROHM Semiconductor
|
$0.1941 | Yes | Yes | Not Recommended | RED | 20 mA | 1 | YES | SURFACE MOUNT | 5.2 mcd | 630 nm | COLORLESS TRANSPARENT | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TAPE | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 1.65 mm | 800 µm | 1.2 mm | ROHM CO LTD | 1.60 X 0.80 MM, 0.80 MM HEIGHT, MINIMOLD PACKAGE-2 | compliant | 8541.40.20.00 | ROHM Semiconductor | ||||||
|
SML-311UTT86G
ROHM Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | RED | 20 mA | 1 | YES | SURFACE MOUNT | 1.3 mcd | 630 nm | COLORLESS TRANSPARENT | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TAPE | RECTANGULAR | GOLD OVER NICKEL | 1.65 mm | 800 µm | 1.2 mm | ROHM CO LTD | 1.60 X 0.80 MM, 0.80 MM HEIGHT, MINIMOLD PACKAGE-2 | compliant | 8541.40.20.00 | |||||||
|
SML-311UTT87J
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | RED | 20 mA | 1 | YES | SURFACE MOUNT | 3.3 mcd | 630 nm | COLORLESS TRANSPARENT | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TAPE | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 1.65 mm | 800 µm | 1.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||||
|
SML-311UTT86J
ROHM Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | RED | 20 mA | 1 | YES | SURFACE MOUNT | 3.3 mcd | 630 nm | COLORLESS TRANSPARENT | Orange-Red | SINGLE | SINGLE COLOR LED | 4 V | e4 | 85 °C | -30 °C | 2 | TAPE | RECTANGULAR | GOLD OVER NICKEL | 1.65 mm | 800 µm | 1.2 mm | ROHM CO LTD | 1.60 X 0.80 MM, 0.80 MM HEIGHT, MINIMOLD PACKAGE-2 | compliant | 8541.40.20.00 | |||||
|
SML-311UTT87H
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | RED | 20 mA | 1 | YES | SURFACE MOUNT | 2.1 mcd | 630 nm | COLORLESS TRANSPARENT | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TAPE | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 1.65 mm | 800 µm | 1.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||||
|
SML-311UTT86H
ROHM Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | RED | 20 mA | 1 | YES | SURFACE MOUNT | 2.1 mcd | 630 nm | COLORLESS TRANSPARENT | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TAPE | RECTANGULAR | GOLD OVER NICKEL | 1.65 mm | 800 µm | 1.2 mm | ROHM CO LTD | 1.60 X 0.80 MM, 0.80 MM HEIGHT, MINIMOLD PACKAGE-2 | compliant | 8541.40.20.00 | |||||||
|
SML-311UT
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | RED | 20 mA | 2.2 V | 1 | YES | SURFACE MOUNT | 0.9 mcd | 630 nm | COLORLESS TRANSPARENT | Orange-Red | SINGLE | SINGLE COLOR LED | 4 V | e4 | 85 °C | -30 °C | 2 | TR | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 1.65 mm | 800 µm | 1.2 mm | ROHM CO LTD | 1.60 X 0.80 MM, 0.80 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | ||||
|
SML-311UTT86
ROHM Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | RED | 20 mA | 1 | YES | SURFACE MOUNT | 2.5 mcd | 630 nm | TRANSPARENT CLEAR | Orange-Red | SINGLE | SINGLE COLOR LED ARRAY | 4 V | e4 | 85 °C | -30 °C | 2 | TR | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 1.65 mm | 800 µm | 1.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ROHM Semiconductor | EAR99 | ||||
|
SML-311UTT87G
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | RED | 20 mA | 1 | YES | SURFACE MOUNT | 1.3 mcd | 630 nm | COLORLESS TRANSPARENT | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TAPE | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 1.65 mm | 800 µm | 1.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||||
|
SML-311UTT87K
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | RED | 20 mA | 1 | YES | SURFACE MOUNT | 5.2 mcd | 630 nm | COLORLESS TRANSPARENT | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TAPE | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 1.65 mm | 800 µm | 1.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 |