Filter Your Search
1 - 4 of 4 results
|
SML-512WWT86
ROHM Semiconductor
|
$0.1138 | Yes | Yes | Obsolete | YELLOW | 30 mA | 1 | YES | SURFACE MOUNT | 63.0 mcd | 590 nm | MILKY WHITE | Yellow | SINGLE | SINGLE COLOR LED | 5 V | e4 | 100 °C | -40 °C | 2 | TR | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 1.65 mm | 550 µm | 1.2 mm | ROHM CO LTD | 1.60 X 0.80 MM, 0.55 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | ROHM Semiconductor | ||||
|
SML-512WWT86Q
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | YELLOW | 30 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 51.5 mcd | 590 nm | MILKY WHITE | HIGH RELIABILITY | Yellow | SINGLE | SINGLE COLOR LED | 5 V | e4 | 100 °C | -40 °C | 2 | TAPE | RECTANGULAR | GOLD OVER NICKEL | 1.65 mm | 550 µm | 1.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||
|
SML-512WWT86R
ROHM Semiconductor
|
Check for Price | Yes | Active | YELLOW | 30 mA | 1 | YES | SURFACE MOUNT | 81.5 mcd | MILKY WHITE | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | e4 | 100 °C | -40 °C | 2 | TAPE | RECTANGULAR | GOLD OVER NICKEL | 1.65 mm | 550 µm | 1.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||||
|
SML-512WWT86S
ROHM Semiconductor
|
Check for Price | Yes | Active | YELLOW | 30 mA | 1 | YES | SURFACE MOUNT | 130.0 mcd | MILKY WHITE | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | e4 | 100 °C | -40 °C | 2 | TAPE | RECTANGULAR | GOLD OVER NICKEL | 1.65 mm | 550 µm | 1.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 |