Filter Your Search
1 - 9 of 9 results
|
SML-D14VWT86A
ROHM Semiconductor
|
$0.1618 | Yes | Active | RED | 30 mA | 1 | YES | SURFACE MOUNT | 100.0 mcd | MILKY WHITE | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | e4 | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 1.65 mm | 550 µm | 1.2 mm | ROHM CO LTD | 1.60 X 0.80 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, 0603, 2 PIN | compliant | 8541.40.20.00 | ROHM Semiconductor | ||
|
SML-D14VWT86AR
ROHM Semiconductor
|
Check for Price | Yes | Active | RED | 30 mA | 1 | YES | SURFACE MOUNT | 100.0 mcd | MILKY WHITE | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | e4 | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 1.65 mm | 550 µm | 1.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||
|
SML-D14VWT86AAR
ROHM Semiconductor
|
Check for Price | Yes | Active | e4 | Gold (Au) - with Nickel (Ni) barrier | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||||||||||||||||||
|
SML-D14VWT86AAT
ROHM Semiconductor
|
Check for Price | Yes | Active | e4 | Gold (Au) - with Nickel (Ni) barrier | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||||||||||||||||||
|
SML-D14VWT86AS
ROHM Semiconductor
|
Check for Price | Yes | Active | RED | 30 mA | 1 | YES | SURFACE MOUNT | 100.0 mcd | MILKY WHITE | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | e4 | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | Gold (Au) | 1.65 mm | 550 µm | 1.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||
|
SML-D14VWT86AAS
ROHM Semiconductor
|
Check for Price | Yes | Active | e4 | GOLD OVER NICKEL | ROHM CO LTD | compliant | 8541.40.20.00 | ROHM Semiconductor | |||||||||||||||||||||
|
SML-D14VWT86AT
ROHM Semiconductor
|
Check for Price | Yes | Active | RED | 30 mA | 1 | YES | SURFACE MOUNT | 100.0 mcd | MILKY WHITE | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | e4 | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 1.65 mm | 550 µm | 1.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||
|
SML-D14VWT86AU
ROHM Semiconductor
|
Check for Price | Yes | Active | RED | 30 mA | 1 | YES | SURFACE MOUNT | 100.0 mcd | MILKY WHITE | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | e4 | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 1.65 mm | 550 µm | 1.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||
|
SML-D14VWT86AAU
ROHM Semiconductor
|
Check for Price | Yes | Active | e4 | Gold (Au) - with Nickel (Ni) barrier | ROHM CO LTD | compliant | 8541.40.20.00 |