Filter Your Search
1 - 10 of 18 results
|
SMLE12BC7TT87QP
ROHM Semiconductor
|
Check for Price | Yes | Active | BLUE | 20 mA | 1 | YES | SURFACE MOUNT | 46.0 mcd | COLORLESS TRANSPARENT | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TAPE | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 1.65 mm | 360 µm | 1.2 mm | ROHM CO LTD | 1.60 X 0.80 MM, 0.36 MM HEIGHT, THIN, 2 PIN | compliant | 8541.40.20.00 | ||||||||
|
SMLE12BC7TT87Q
ROHM Semiconductor
|
Check for Price | Yes | Active | BLUE | 20 mA | 1 | YES | SURFACE MOUNT | 46.0 mcd | COLORLESS TRANSPARENT | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TAPE | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 1.65 mm | 360 µm | 1.2 mm | ROHM CO LTD | 1.60 X 0.80 MM, 0.36 MM HEIGHT, THIN, 2 PIN | compliant | 8541.40.20.00 | ||||||||
|
SMLE12BC7TT86P
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | BLUE | 20 mA | 1 | YES | SURFACE MOUNT | 29.0 mcd | COLORLESS TRANSPARENT | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TAPE | RECTANGULAR | GOLD OVER NICKEL | 1.65 mm | 360 µm | 1.2 mm | ROHM CO LTD | 1.60 X 0.80 MM, 0.36 MM HEIGHT, THIN, 2 PIN | compliant | 8541.40.20.00 | ||||||||
|
SMLE12BC7TT86MP
ROHM Semiconductor
|
Check for Price | Yes | Active | BLUE | 20 mA | 1 | YES | SURFACE MOUNT | 11.5 mcd | COLORLESS TRANSPARENT | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TAPE | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 1.65 mm | 360 µm | 1.2 mm | ROHM CO LTD | 1.60 X 0.80 MM, 0.36 MM HEIGHT, THIN, 2 PIN | compliant | 8541.40.20.00 | ||||||||
|
SMLE12BC7TT86QP
ROHM Semiconductor
|
Check for Price | Yes | Active | BLUE | 20 mA | 1 | YES | SURFACE MOUNT | 46.0 mcd | COLORLESS TRANSPARENT | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TAPE | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 1.65 mm | 360 µm | 1.2 mm | ROHM CO LTD | 1.60 X 0.80 MM, 0.36 MM HEIGHT, THIN, 2 PIN | compliant | 8541.40.20.00 | ||||||||
|
SMLE12BC7T
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | BLUE | 20 mA | 1 | YES | SURFACE MOUNT | 22.0 mcd | 468 nm | COLORLESS TRANSPARENT | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TR | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 1.65 mm | 360 µm | 1.2 mm | ROHM CO LTD | 1.60 X 0.80 MM, ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | |||||||
|
SMLE12BC7TT86
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | BLUE | 20 mA | 1 | YES | SURFACE MOUNT | 22.0 mcd | 468 nm | COLORLESS TRANSPARENT | Blue | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 1.65 mm | 360 µm | 1.2 mm | ROHM CO LTD | 1.60 X 0.80 MM, 0.36 MM HEIGHT, ROHS COMPLIANT, 0603, 2 PIN | compliant | 8541.40.20.00 | EAR99 | ROHM Semiconductor | |||
|
SMLE12BC7TT86Q
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | BLUE | 20 mA | 1 | YES | SURFACE MOUNT | 46.0 mcd | COLORLESS TRANSPARENT | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TAPE | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 1.65 mm | 360 µm | 1.2 mm | ROHM CO LTD | 1.60 X 0.80 MM, 0.36 MM HEIGHT, THIN, 2 PIN | compliant | 8541.40.20.00 | ROHM Semiconductor | |||||||
|
SMLE12BC7TT87P
ROHM Semiconductor
|
Check for Price | Yes | Active | BLUE | 20 mA | 1 | YES | SURFACE MOUNT | 29.0 mcd | COLORLESS TRANSPARENT | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TAPE | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 1.65 mm | 360 µm | 1.2 mm | ROHM CO LTD | 1.60 X 0.80 MM, 0.36 MM HEIGHT, THIN, 2 PIN | compliant | 8541.40.20.00 | ||||||||
|
SMLE12BC7TT86NP
ROHM Semiconductor
|
Check for Price | Yes | Active | BLUE | 20 mA | 1 | YES | SURFACE MOUNT | 18.0 mcd | COLORLESS TRANSPARENT | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TAPE | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 1.65 mm | 360 µm | 1.2 mm | ROHM CO LTD | 1.60 X 0.80 MM, 0.36 MM HEIGHT, THIN, 2 PIN | compliant | 8541.40.20.00 |