Parametric results for: SML-E12DT1P under Visible LEDs

Filter Your Search

1 - 10 of 36 results

|
-
-
Manufacturer Part Number: smle12d
Select parts from the table below to compare.
Compare
Compare
SML-E12D8WT86
ROHM Semiconductor
$0.0662 Yes Active ORANGE 20 mA 1 YES SURFACE MOUNT 100.0 mcd DIFFUSED MILKY WHITE Orange SINGLE SINGLE COLOR LED 5 V e4 85 °C -40 °C 2 TAPE AND REEL 7" RECTANGULAR Gold (Au) - with Nickel (Ni) barrier 1.65 mm 360 µm 1.2 mm ROHM CO LTD 1.60 X 0.80 MM, 0.36 MM HEIGHT, ROHS COMPLIANT, 0603, 2 PIN compliant 8541.40.20.00 ROHM Semiconductor
SML-E12DWT86
ROHM Semiconductor
$0.1784 Yes Yes Active ORANGE 25 mA 1 YES SURFACE MOUNT 200.0 mcd DIFFUSED MILKY WHITE Orange SINGLE SINGLE COLOR LED 4 V e4 85 °C -30 °C 2 TAPE AND REEL 7" RECTANGULAR Gold (Au) - with Nickel (Ni) barrier 1.65 mm 360 µm 1.2 mm ROHM CO LTD 1.60 X 0.80 MM, 0.36 MM HEIGHT, ROHS COMPLIANT, 0603, 2 PIN compliant 8541.40.20.00 ROHM Semiconductor
SML-E12D8WT86RP
ROHM Semiconductor
Check for Price Yes Active ORANGE 20 mA 1 YES SURFACE MOUNT 81.5 mcd MILKY WHITE HIGH RELIABILITY SINGLE SINGLE COLOR LED e4 85 °C -40 °C 2 TAPE RECTANGULAR Gold (Au) - with Nickel (Ni) barrier 1.65 mm 360 µm 1.2 mm ROHM CO LTD 1.60 X 0.80 MM, 0.36 MM HEIGHT, THIN, 2 PIN compliant 8541.40.20.00
SML-E12DWT86R
ROHM Semiconductor
Check for Price Yes Active ORANGE 25 mA 1 YES SURFACE MOUNT 81.5 mcd MILKY WHITE HIGH RELIABILITY SINGLE SINGLE COLOR LED e4 85 °C -30 °C 2 TAPE RECTANGULAR Gold (Au) - with Nickel (Ni) barrier 1.65 mm 360 µm 1.2 mm ROHM CO LTD 1.60 X 0.80 MM, 0.36 MM HEIGHT, THIN, 2 PIN compliant 8541.40.20.00
SML-E12D8WT87SP
ROHM Semiconductor
Check for Price Yes Active ORANGE 20 mA 1 YES SURFACE MOUNT 130.0 mcd MILKY WHITE HIGH RELIABILITY SINGLE SINGLE COLOR LED e4 85 °C -40 °C 2 TAPE RECTANGULAR Gold (Au) - with Nickel (Ni) barrier 1.65 mm 360 µm 1.2 mm ROHM CO LTD 1.60 X 0.80 MM, 0.36 MM HEIGHT, THIN, 2 PIN compliant 8541.40.20.00
SML-E12D8WT86T
ROHM Semiconductor
Check for Price Yes Active ORANGE 20 mA 1 YES SURFACE MOUNT 205.0 mcd MILKY WHITE HIGH RELIABILITY SINGLE SINGLE COLOR LED e4 85 °C -40 °C 2 TAPE RECTANGULAR Gold (Au) - with Nickel (Ni) barrier 1.65 mm 360 µm 1.2 mm ROHM CO LTD 1.60 X 0.80 MM, 0.36 MM HEIGHT, THIN, 2 PIN compliant 8541.40.20.00
SML-E12DWT86UP
ROHM Semiconductor
Check for Price Yes Active ORANGE 25 mA 1 YES SURFACE MOUNT 325.0 mcd MILKY WHITE HIGH RELIABILITY SINGLE SINGLE COLOR LED e4 85 °C -30 °C 2 TAPE RECTANGULAR Gold (Au) - with Nickel (Ni) barrier 1.65 mm 360 µm 1.2 mm ROHM CO LTD 1.60 X 0.80 MM, 0.36 MM HEIGHT, THIN, 2 PIN compliant 8541.40.20.00
SML-E12DWT87RP
ROHM Semiconductor
Check for Price Yes Active ORANGE 25 mA 1 YES SURFACE MOUNT 81.5 mcd MILKY WHITE HIGH RELIABILITY SINGLE SINGLE COLOR LED e4 85 °C -30 °C 2 TAPE RECTANGULAR Gold (Au) - with Nickel (Ni) barrier 1.65 mm 360 µm 1.2 mm ROHM CO LTD 1.60 X 0.80 MM, 0.36 MM HEIGHT, THIN, 2 PIN compliant 8541.40.20.00
SML-E12D8WT87T
ROHM Semiconductor
Check for Price Yes Active ORANGE 20 mA 1 YES SURFACE MOUNT 205.0 mcd MILKY WHITE HIGH RELIABILITY SINGLE SINGLE COLOR LED e4 85 °C -40 °C 2 TAPE RECTANGULAR Gold (Au) - with Nickel (Ni) barrier 1.65 mm 360 µm 1.2 mm ROHM CO LTD 1.60 X 0.80 MM, 0.36 MM HEIGHT, THIN, 2 PIN compliant 8541.40.20.00
SML-E12DWT87SP
ROHM Semiconductor
Check for Price Yes Active ORANGE 25 mA 1 YES SURFACE MOUNT 130.0 mcd MILKY WHITE HIGH RELIABILITY SINGLE SINGLE COLOR LED e4 85 °C -30 °C 2 TAPE RECTANGULAR Gold (Au) - with Nickel (Ni) barrier 1.65 mm 360 µm 1.2 mm ROHM CO LTD 1.60 X 0.80 MM, 0.36 MM HEIGHT, THIN, 2 PIN compliant 8541.40.20.00