Filter Your Search
1 - 10 of 18 results
|
SML-E12P8WT86J
ROHM Semiconductor
|
$0.0941 | Yes | Active | GREEN | 20 mA | 1 | YES | SURFACE MOUNT | 3.25 mcd | MILKY WHITE | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -40 °C | 2 | TAPE | RECTANGULAR | GOLD OVER NICKEL | 1.65 mm | 360 µm | 1.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||||
|
SML-E12P8WT86
ROHM Semiconductor
|
$0.1454 | Yes | Yes | Active | PURE GREEN | 20 mA | 1 | YES | SURFACE MOUNT | 6.3 mcd | DIFFUSED MILKY WHITE | Green | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TAPE AND REEL 7" | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 1.65 mm | 360 µm | 1.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | 1.60 X 0.80 MM, 0.36 MM HEIGHT, ROHS COMPLIANT, 0603, 2 PIN | ROHM Semiconductor | ||||
|
SML-E12P8WT87M
ROHM Semiconductor
|
Check for Price | Yes | Active | GREEN | 20 mA | 1 | YES | SURFACE MOUNT | 13.0 mcd | MILKY WHITE | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -40 °C | 2 | TAPE | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 1.65 mm | 360 µm | 1.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | 1.60 X 0.80 MM, 0.36 MM HEIGHT, THIN, 2 PIN | |||||||
|
SML-E12P8WT87KP
ROHM Semiconductor
|
Check for Price | Yes | Active | GREEN | 20 mA | 1 | YES | SURFACE MOUNT | 5.15 mcd | MILKY WHITE | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -40 °C | 2 | TAPE | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 1.65 mm | 360 µm | 1.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | 1.60 X 0.80 MM, 0.36 MM HEIGHT, THIN, 2 PIN | |||||||
|
SML-E12P8WT86L
ROHM Semiconductor
|
Check for Price | Yes | Active | GREEN | 20 mA | 1 | YES | SURFACE MOUNT | 8.15 mcd | MILKY WHITE | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -40 °C | 2 | TAPE | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 1.65 mm | 360 µm | 1.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | 1.60 X 0.80 MM, 0.36 MM HEIGHT, THIN, 2 PIN | |||||||
|
SML-E12P8W
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | PURE GREEN | 20 mA | 1 | YES | SURFACE MOUNT | 6.3 mcd | 620 nm | DIFFUSED MILKY WHITE | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -40 °C | 2 | TR | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 1.65 mm | 360 µm | 1.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | 1.60 X 0.80 MM, ROHS COMPLIANT PACKAGE-2 | ||||||
|
SML-E12P8WT86LP
ROHM Semiconductor
|
Check for Price | Yes | Active | GREEN | 20 mA | 1 | YES | SURFACE MOUNT | 8.15 mcd | MILKY WHITE | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -40 °C | 2 | TAPE | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 1.65 mm | 360 µm | 1.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | 1.60 X 0.80 MM, 0.36 MM HEIGHT, THIN, 2 PIN | |||||||
|
SML-E12P8WT87JP
ROHM Semiconductor
|
Check for Price | Yes | Active | GREEN | 20 mA | 1 | YES | SURFACE MOUNT | 3.25 mcd | MILKY WHITE | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -40 °C | 2 | TAPE | RECTANGULAR | GOLD OVER NICKEL | 1.65 mm | 360 µm | 1.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | 1.60 X 0.80 MM, 0.36 MM HEIGHT, THIN, 2 PIN | |||||||
|
SML-E12P8WT87J
ROHM Semiconductor
|
Check for Price | Yes | Active | GREEN | 20 mA | 1 | YES | SURFACE MOUNT | 3.25 mcd | MILKY WHITE | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -40 °C | 2 | TAPE | RECTANGULAR | GOLD OVER NICKEL | 1.65 mm | 360 µm | 1.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | 1.60 X 0.80 MM, 0.36 MM HEIGHT, THIN, 2 PIN | |||||||
|
SML-E12P8WT87K
ROHM Semiconductor
|
Check for Price | Yes | Active | GREEN | 20 mA | 1 | YES | SURFACE MOUNT | 5.15 mcd | MILKY WHITE | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -40 °C | 2 | TAPE | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 1.65 mm | 360 µm | 1.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | 1.60 X 0.80 MM, 0.36 MM HEIGHT, THIN, 2 PIN |