Parametric results for: SML-P12MT under Visible LEDs

Filter Your Search

1 - 10 of 21 results

|
-
Manufacturer Part Number: smlp12mt
Select parts from the table below to compare.
Compare
Compare
SML-P12MTT86RM
ROHM Semiconductor
$0.1014 Yes Active YELLOWISH GREEN 20 mA 1 YES SURFACE MOUNT 13.0 mcd COLORLESS TRANSPARENT HIGH RELIABILITY SINGLE SINGLE COLOR LED e4 85 °C -40 °C 2 TR, 7 INCH SQUARE GOLD OVER NICKEL 900 µm 200 µm 600 µm ROHM CO LTD compliant 8541.40.20.00
SML-P12MTT86
ROHM Semiconductor
$0.1359 Yes Yes Active YELLOW GREEN 20 mA 1 YES SURFACE MOUNT 35.0 mcd COLORLESS TRANSPARENT SINGLE SINGLE COLOR LED e4 85 °C -40 °C 2 TR, 7 INCH SQUARE Gold (Au) - with Nickel (Ni) barrier 900 µm 200 µm 600 µm ROHM CO LTD compliant 8541.40.20.00 1 X 0.60 MM, 0.20 MM HEIGHT, ROHS COMPLIANT, 0402, 2 PIN ROHM Semiconductor
SML-P12MTT86R
ROHM Semiconductor
$0.1874 Yes Active YELLOW GREEN 20 mA 2.7 V 1 YES SURFACE MOUNT 25.0 mcd CLEAR Green-Yellow SINGLE 0.025 cd SINGLE COLOR LED 5 V e4 85 °C -40 °C 2 TR, 7 INCH SQUARE Gold (Au) - with Nickel (Ni) barrier 700 µm 200 µm 600 µm ROHM CO LTD compliant 8541.40.20.00 ROHM Semiconductor
SML-P12MTT86P
ROHM Semiconductor
Check for Price Yes Yes Active YELLOWISH GREEN 20 mA 1 YES SURFACE MOUNT 32.5 mcd COLORLESS TRANSPARENT HIGH RELIABILITY SINGLE SINGLE COLOR LED e4 85 °C -40 °C 2 TAPE SQUARE GOLD OVER NICKEL 900 µm 200 µm 600 µm ROHM CO LTD compliant 8541.40.20.00 1 X 0.60 MM, 0.20 MM HEIGHT, ROHS COMPLI... more
SML-P12MTT87M
ROHM Semiconductor
Check for Price Yes Obsolete YELLOWISH GREEN 20 mA 1 YES SURFACE MOUNT 13.0 mcd COLORLESS TRANSPARENT HIGH RELIABILITY SINGLE SINGLE COLOR LED e4 85 °C -40 °C 2 TAPE SQUARE Gold (Au) - with Nickel (Ni) barrier 900 µm 200 µm 600 µm ROHM CO LTD compliant 8541.40.20.00 1 X 0.60 MM, 0.20 MM HEIGHT, ROHS COMPLI... more
SML-P12MTT87RQ
ROHM Semiconductor
Check for Price Yes Obsolete YELLOWISH GREEN 20 mA 1 YES SURFACE MOUNT 51.5 mcd COLORLESS TRANSPARENT HIGH RELIABILITY SINGLE SINGLE COLOR LED e4 85 °C -40 °C 2 TR, 7 INCH SQUARE Gold (Au) - with Nickel (Ni) barrier 900 µm 200 µm 600 µm ROHM CO LTD compliant 8541.40.20.00 DIE-2
SML-P12MT
ROHM Semiconductor
Check for Price Yes Yes Active YELLOW GREEN 20 mA 1 YES SURFACE MOUNT 35.0 mcd 572 nm COLORLESS TRANSPARENT Green-Yellow SINGLE SINGLE COLOR LED 5 V e4 85 °C -40 °C 2 TR RECTANGULAR GOLD OVER NICKEL 900 µm 200 µm 800 µm ROHM CO LTD compliant 8541.40.20.00 1 X 0.60 MM, ROHS COMPLIANT PACKAGE-2
SML-P12MTT86Q
ROHM Semiconductor
Check for Price Yes Active YELLOWISH GREEN 20 mA 1 YES SURFACE MOUNT 51.5 mcd COLORLESS TRANSPARENT HIGH RELIABILITY SINGLE SINGLE COLOR LED e4 85 °C -40 °C 2 TAPE SQUARE GOLD OVER NICKEL 900 µm 200 µm 600 µm ROHM CO LTD compliant 8541.40.20.00 1 X 0.60 MM, 0.20 MM HEIGHT, ROHS COMPLI... more
SML-P12MTT87RR
ROHM Semiconductor
Check for Price Yes Obsolete SINGLE COLOR LED e4 Gold (Au) - with Nickel (Ni) barrier ROHM CO LTD compliant 8541.40.20.00
SML-P12MTT87N
ROHM Semiconductor
Check for Price Yes Obsolete YELLOWISH GREEN 20 mA 1 YES SURFACE MOUNT 20.5 mcd COLORLESS TRANSPARENT HIGH RELIABILITY SINGLE SINGLE COLOR LED e4 85 °C -40 °C 2 TAPE SQUARE Gold (Au) - with Nickel (Ni) barrier 900 µm 200 µm 600 µm ROHM CO LTD compliant 8541.40.20.00 1 X 0.60 MM, 0.20 MM HEIGHT, ROHS COMPLI... more