Filter Your Search
1 - 10 of 12 results
|
SML-P12PTT86
ROHM Semiconductor
|
$0.1584 | Yes | Yes | Not Recommended | PURE GREEN | 20 mA | 1 | YES | SURFACE MOUNT | 13.0 mcd | COLORLESS TRANSPARENT | Green | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | SQUARE | GOLD OVER NICKEL | 900 µm | 200 µm | 600 µm | ROHM CO LTD | 1 X 0.60 MM, 0.20 MM HEIGHT, ROHS COMPLIANT, 0402, 2 PIN | compliant | EAR99 | 8541.40.20.00 | ROHM Semiconductor | |||||
|
SML-P12PTT86R
ROHM Semiconductor
|
$0.2051 | Yes | Not Recommended | GREEN | 20 mA | 2.2 V | 1 | YES | SURFACE MOUNT | 13.0 mcd | COLORLESS TRANSPARENT | HIGH RELIABILITY | Green | SINGLE | 0.004 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | SQUARE | GOLD OVER NICKEL | 200 µm | 600 µm | ROHM CO LTD | compliant | 8541.40.20.00 | ROHM Semiconductor | ||||||
|
SML-P12PTT86J
ROHM Semiconductor
|
Check for Price | Yes | Not Recommended | SINGLE COLOR LED | e4 | GOLD OVER NICKEL | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||||||||||||||||||||||
|
SML-P12PTT86RL
ROHM Semiconductor
|
Check for Price | Yes | Not Recommended | SINGLE COLOR LED | e4 | GOLD OVER NICKEL | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||||||||||||||||||||||
|
SML-P12PTT86N
ROHM Semiconductor
|
Check for Price | Yes | Not Recommended | GREEN | 20 mA | 2.2 V | 1 | YES | SURFACE MOUNT | 20.5 mcd | COLORLESS TRANSPARENT | HIGH RELIABILITY | SINGLE | 0.0205 cd | SINGLE COLOR LED | 4 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | SQUARE | GOLD OVER NICKEL | 900 µm | 200 µm | 600 µm | ROHM CO LTD | 1 X 0.60 MM, 0.20 MM HEIGHT, ROHS COMPLI... more | compliant | 8541.40.20.00 | ||||||
|
SML-P12PTT86M
ROHM Semiconductor
|
Check for Price | Yes | Not Recommended | GREEN | 20 mA | 2.2 V | 1 | YES | SURFACE MOUNT | 13.0 mcd | COLORLESS TRANSPARENT | HIGH RELIABILITY | SINGLE | 0.013 cd | SINGLE COLOR LED | 4 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | SQUARE | GOLD OVER NICKEL | 900 µm | 200 µm | 600 µm | ROHM CO LTD | 1 X 0.60 MM, 0.20 MM HEIGHT, ROHS COMPLI... more | compliant | 8541.40.20.00 | ||||||
|
SML-P12PTT86RN
ROHM Semiconductor
|
Check for Price | Yes | Not Recommended | GREEN | 20 mA | 2.2 V | 1 | YES | SURFACE MOUNT | 20.5 mcd | COLORLESS TRANSPARENT | HIGH RELIABILITY | SINGLE | 0.0205 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | SQUARE | GOLD OVER NICKEL | 900 µm | 200 µm | 600 µm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||
|
SML-P12PTT86RJ
ROHM Semiconductor
|
Check for Price | Yes | Not Recommended | SINGLE COLOR LED | e4 | GOLD OVER NICKEL | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||||||||||||||||||||||
|
SML-P12PTT86K
ROHM Semiconductor
|
Check for Price | Yes | Not Recommended | GREEN | 20 mA | 1 | YES | SURFACE MOUNT | 5.15 mcd | COLORLESS TRANSPARENT | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -40 °C | 2 | TAPE | SQUARE | GOLD OVER NICKEL | 900 µm | 200 µm | 600 µm | ROHM CO LTD | 1 X 0.60 MM, 0.20 MM HEIGHT, ROHS COMPLI... more | compliant | 8541.40.20.00 | |||||||||
|
SML-P12PTT86RK
ROHM Semiconductor
|
Check for Price | Yes | Not Recommended | SINGLE COLOR LED | e4 | GOLD OVER NICKEL | ROHM CO LTD | compliant | 8541.40.20.00 |