Filter Your Search
1 - 10 of 14 results
|
SML-010PTT87L
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | GREEN | 25 mA | 2.2 V | 1 | YES | SURFACE MOUNT | 8.15 mcd | 555 nm | COLORLESS TRANSPARENT | SINGLE | 0.0063 cd | SINGLE COLOR LED | 4 V | e4 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 2.3 mm | 1.3 mm | 2.3 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||
|
SML-010PTT86K
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | PURE GREEN | 25 mA | 1 | YES | SURFACE MOUNT | 5.35 mcd | 555 nm | TRANSPARENT CLEAR | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TR | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 2.95 mm | 1.3 mm | 2.3 mm | ROHM CO LTD | compliant | 8541.40.20.00 | 3 X 2 MM, 1.30 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | |||||||
|
SML-010PT
ROHM Semiconductor
|
Check for Price | Yes | Yes | End Of Life | GREEN | 25 mA | 2.8 V | 1 | YES | SURFACE MOUNT | 6.3 mcd | 555 nm | 110 deg | TRANSPARENT CLEAR | Green | SINGLE | SINGLE COLOR LED | 4 V | e4 | 85 °C | -30 °C | 2 | BULK | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 2.3 mm | 1.3 mm | 2.3 mm | ROHM CO LTD | compliant | 8541.40.20.00 | 3 X 2 MM, LEADLESS PACKAGE-2 | |||
|
SML-010PTT86M
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | PURE GREEN | 25 mA | 1 | YES | SURFACE MOUNT | 13.5 mcd | 555 nm | TRANSPARENT CLEAR | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TR | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 2.95 mm | 1.3 mm | 2.3 mm | ROHM CO LTD | compliant | 8541.40.20.00 | 3 X 2 MM, 1.30 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | |||||||
|
SML-010PTT86L
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | PURE GREEN | 25 mA | 1 | YES | SURFACE MOUNT | 8.3 mcd | 555 nm | TRANSPARENT CLEAR | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TR | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 2.95 mm | 1.3 mm | 2.3 mm | ROHM CO LTD | compliant | 8541.40.20.00 | 3 X 2 MM, 1.30 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | |||||||
|
SML-010PTT87K
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | GREEN | 25 mA | 2.2 V | 1 | YES | SURFACE MOUNT | 5.15 mcd | 555 nm | COLORLESS TRANSPARENT | SINGLE | 0.004 cd | SINGLE COLOR LED | 4 V | e4 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 2.3 mm | 1.3 mm | 2.3 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||
|
SML-010PTT86J
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | PURE GREEN | 25 mA | 1 | YES | SURFACE MOUNT | 3.35 mcd | 555 nm | TRANSPARENT CLEAR | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TR | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 2.95 mm | 1.3 mm | 2.3 mm | ROHM CO LTD | compliant | 8541.40.20.00 | 3 X 2 MM, 1.30 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | |||||||
|
SML-010PTT87J
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | GREEN | 25 mA | 2.2 V | 1 | YES | SURFACE MOUNT | 3.25 mcd | 555 nm | COLORLESS TRANSPARENT | SINGLE | 0.0025 cd | SINGLE COLOR LED | 4 V | e4 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 2.3 mm | 1.3 mm | 2.3 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||
|
SML-010PTT86H
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | GREEN | 25 mA | 1 | YES | SURFACE MOUNT | 4 mcd | 555 nm | TRANSPARENCE CLEAR | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TR | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 2.3 mm | 1.3 mm | 2.3 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||||
|
SML-010PTT87
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | PURE GREEN | 25 mA | 1 | YES | SURFACE MOUNT | 4 mcd | 555 nm | TRANSPARENCE CLEAR | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TR | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 2.3 mm | 1.3 mm | 2.3 mm | ROHM CO LTD | compliant | 8541.40.20.00 |