Filter Your Search
1 - 10 of 10 results
|
SML012ECTT86
ROHM Semiconductor
|
$1.2523 | Yes | Yes | Obsolete | GREEN | 20 mA | 1 | YES | SURFACE MOUNT | 360.0 mcd | 518 nm | COLORLESS TRANSPARENT | Blue-Green | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -30 °C | 2 | TR | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 2.9 mm | 1.3 mm | 2.3 mm | ROHM CO LTD | 3 X 2 MM, 1.30 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | ROHM Semiconductor | ||
|
SML012ECTT87V
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | e4 | Gold (Au) - with Nickel (Ni) barrier | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||||||||||||||||||||
|
SML012ECTT87W
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | e4 | Gold (Au) - with Nickel (Ni) barrier | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||||||||||||||||||||
|
SML012ECTT87U
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | e4 | Gold (Au) - with Nickel (Ni) barrier | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||||||||||||||||||||
|
SML012ECTT86U
ROHM Semiconductor
|
Check for Price | Yes | Not Recommended | SINGLE COLOR LED | e4 | GOLD OVER NICKEL | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||||||||||||||||||||
|
SML012ECTT86W
ROHM Semiconductor
|
Check for Price | Yes | Not Recommended | SINGLE COLOR LED | e4 | Gold (Au) - with Nickel (Ni) barrier | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||||||||||||||||||||
|
SML012ECTT86T
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | SINGLE COLOR LED | e4 | Gold (Au) - with Nickel (Ni) barrier | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||||||||||||||||||||
|
SML012ECTT86V
ROHM Semiconductor
|
Check for Price | Yes | Not Recommended | 20 mA | 518 nm | CLEAR | Blue-Green | SINGLE COLOR LED | 5 V | e4 | 85 °C | -30 °C | GOLD OVER NICKEL | 1.3 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||||||||||||
|
SML012ECTT87T
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | e4 | Gold (Au) - with Nickel (Ni) barrier | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||||||||||||||||||||
|
SML012ECT
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | BLUISH GREEN | 20 mA | 1 | YES | SURFACE MOUNT | 360.0 mcd | 518 nm | Blue-Green | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -30 °C | 2 | BULK | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 2.95 mm | 1.3 mm | 2.3 mm | ROHM CO LTD | compliant | 8541.40.20.00 |