Filter Your Search
1 - 6 of 6 results
![]() |
SMLJ85CA-TP
Micro Commercial Components
|
$0.7389 | Yes | Yes | Active | 137 V | 99.2 V | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 85 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PD-MIN | 104 V | 3 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AB | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||
![]() |
SMLJ8.5CA-TP
Micro Commercial Components
|
$0.7389 | Yes | Yes | Active | 14.1 V | 9.92 V | SILICON | 9.44 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 8.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PD-MIN | 10.4 V | 3 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AB | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||
![]() |
5.0SMLJ85CA-TP
Micro Commercial Components
|
$1.2004 | Yes | Active | 137 V | 5 µA | 6.5 W | 99.2 V | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 85 V | 1 | AVALANCHE | 104 V | 5 kW | 85 V | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AB | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||
|
5.0SMLJ85CA-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 137 V | 5 µA | 6.5 W | 99.2 V | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 104 V | 5 kW | 85 V | R-PDSO-C2 | e3 | DO-214AB | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
SMLJ8.5CA-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 14.4 V | 9.92 V | SILICON | 9.44 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 8.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PD-MIN | 10.4 V | 3 kW | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
SMLJ85CA-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 137 V | 99.2 V | SILICON | 86.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 85 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PD-MIN | 115 V | 3 kW | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 |