Filter Your Search
1 - 10 of 28 results
|
SMM-112-02-S-S-LC-TR
Samtec Inc
|
$3.4935 | Yes | Active | 12 | 1 | 4 mm | 2 | 3.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | .834 N | .139 N | e3 | UL | -55 °C | 125 °C | SPLIT BOARD LOCK | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 30u inch | SURFACE MOUNT | 0.079 inch | 0.145 inch | 0.948 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||
|
SMM-112-02-S-S-LC-K-TR
Samtec Inc
|
$3.6551 | Yes | Active | BOARD CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||
|
SMM-112-02-S-S-TR
Samtec Inc
|
$3.6626 | Yes | Yes | Active | 12 | 1 | 2 mm | 2 | 10 mΩ | 3.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P., TIGER EYE CONTACT | NO | 1.251 N | .417 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 30u inch | SURFACE MOUNT | 0.079 inch | 0.14 inch | 0.944 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||
|
SMM-112-02-S-S-LC-P-TR
Samtec Inc
|
$3.7830 | Yes | Active | 12 | 1 | 4 mm | 2 | 3.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | .834 N | .139 N | e3 | UL | -55 °C | 125 °C | SPLIT BOARD LOCK | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 30u inch | SURFACE MOUNT | 0.079 inch | 0.145 inch | 0.948 inch | SAMTEC INC | compliant | |||||||||||||||||
|
SMM-112-02-S-S-K-TR
Samtec Inc
|
$3.8699 | Yes | Yes | Active | 12 | 1 | 2 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P., TIGER EYE CONTACT | NO | NO | NO | e3 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | ||||||||||||||||||||||||||||
|
SMM-112-02-S-S
Samtec Inc
|
$3.8913 | Yes | Yes | Active | 12 | 1 | 2 mm | 2 | 10 mΩ | 3.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | ELP, TIGER EYE | NO | 1.251 N | .417 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 30u inch | SURFACE MOUNT | 0.079 inch | 0.14 inch | 0.944 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||
|
SMM-112-02-S-S-P-TR
Samtec Inc
|
$4.0261 | Yes | Active | BOARD CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||
|
SMM-112-02-S-S-K
Samtec Inc
|
$4.2133 | Yes | Yes | Active | 12 | 1 | 2 mm | 2 | 10 mΩ | 3.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P., TIGER EYE CONTACT | NO | .556 N | .417 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 30u inch | SURFACE MOUNT | 0.079 inch | 0.14 inch | 0.944 inch | SAMTEC INC | compliant | ROHS COMPLIANT | |||||||||
|
SMM-112-02-S-S-01
Samtec Inc
|
$4.2525 | Yes | Active | 11 | 1 | 2 mm | 2 | 10 mΩ | 3.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | e3 | UL | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 4.55 mm | 30u inch | SURFACE MOUNT | 0.078 inch | 0.14 inch | 0.936 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
SMM-112-02-S-S-10
Samtec Inc
|
$4.2525 | Yes | Active | BOARD CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |