Filter Your Search
1 - 10 of 12 results
|
SMM-117-02-S-S-TR
Samtec Inc
|
$3.6040 | Yes | Yes | Active | 17 | 1 | 2 mm | 2 | 10 mΩ | 3.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P., TIGER EYE CONTACT | NO | 1.251 N | .417 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 30u inch | SURFACE MOUNT | 0.079 inch | 0.14 inch | 1.338 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
SMM-117-02-S-S-LC
Samtec Inc
|
$3.7395 | Yes | Active | 17 | 1 | 2.0066 mm | 1 | 10 mΩ | FEMALE | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NONE | 600VAC V | NO | 1.251 N | 5 GΩ | .834 N | e3 | -65 °C | 125 °C | SPLIT BOARD LOCK | PLUG | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | 30u inch | 0.079 inch | 0.14 inch | 1.343 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
SMM-117-02-S-S-LC-K
Samtec Inc
|
$3.9015 | Yes | Yes | Active | 16 | 1 | 2 mm | FEMALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | POALRIZED | NO | NO | NO | e3 | NO | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | ||||||||||||||||||||||||||||||||
|
SMM-117-02-S-S-02-K-TR
Samtec Inc
|
$4.0120 | Yes | Active | 16 | 1 | 2 mm | 2 | 10 mΩ | 3.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | SHRD CENTER | UL | -55 °C | 125 °C | SOCKET | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 4.55 mm | 30u inch | SURFACE MOUNT | 0.078 inch | 0.14 inch | 1.326 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
SMM-117-02-S-S-LC-P
Samtec Inc
|
$4.0230 | Yes | Yes | Active | 16 | 1 | 2 mm | FEMALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | POALRIZED | NO | NO | NO | e3 | NO | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | ||||||||||||||||||||||||||||||||
|
SMM-117-02-S-S-LC-P-TR
Samtec Inc
|
$4.1175 | Yes | Active | BOARD CONNECTOR | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
SMM-117-02-S-S-P-TR
Samtec Inc
|
$4.3705 | Yes | Active | 17 | 1 | 4 mm | 2 | 3.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | .834 N | .139 N | e3 | UL | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 30u inch | SURFACE MOUNT | 0.079 inch | 0.145 inch | 1.343 inch | SAMTEC INC | compliant | ||||||||||||||||||||
|
SMM-117-02-S-S-K-TR
Samtec Inc
|
$4.4022 | Yes | Active | 17 | 1 | 4 mm | 2 | 3.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | .834 N | .139 N | e3 | UL | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 30u inch | SURFACE MOUNT | 0.079 inch | 0.145 inch | 1.343 inch | SAMTEC INC | compliant | ||||||||||||||||||||
|
SMM-117-02-S-S
Samtec Inc
|
$5.1032 | Yes | Yes | Active | 17 | 1 | 2 mm | 2 | 10 mΩ | 3.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | ELP, TIGER EYE | NO | 1.251 N | .417 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 30u inch | SURFACE MOUNT | 0.079 inch | 0.14 inch | 1.338 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
SMM-117-02-S-S-K
Samtec Inc
|
$5.4557 | Yes | Yes | Active | 17 | 1 | 2 mm | 2 | 10 mΩ | 3.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P., TIGER EYE CONTACT | NO | .556 N | .417 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 30u inch | SURFACE MOUNT | 0.079 inch | 0.14 inch | 1.338 inch | SAMTEC INC | ROHS COMPLIANT | compliant |