Filter Your Search
1 - 1 of 1 results
|
SMM020750113R0.5%BS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 113 Ω | 0.5 % | 1 W | 2309 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 350 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Tape, Blister | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.2 mm | 5.8 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |