Filter Your Search
1 - 1 of 1 results
|
SMM420VS100M20C
Chemi-Con
|
Check for Price | No | No | Active | 100 µF | 420 V | 900 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 614.82 µA | 0.2 | e0 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin/Lead (Sn/Pb) | SNAP-IN | 20 mm | 35 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 |