Filter Your Search
1 - 2 of 2 results
|
SMMBD301LT1
onsemi
|
Check for Price | No | Obsolete | 1.5 pF | 200 mW | SILICON | MIXER DIODE | SINGLE | YES | 1 | SCHOTTKY | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | Not Qualified | R-PDSO-G3 | e0 | TO-236AB | 1 | 240 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | ON SEMICONDUCTOR | SOT-23 | PLASTIC, CASE 318-08, TO-236, 3 PIN | 3 | CASE 318-08 | not_compliant | EAR99 | 8541.10.00.60 | ||||||||||
|
SMMBD301LT1G
onsemi
|
Check for Price | Yes | Obsolete | 200 mA | 600 mV | 1.5 pF | 200 nA | 200 mW | SILICON | 30 V | MIXER DIODE | SINGLE | YES | 1 | SCHOTTKY | ULTRA HIGH FREQUENCY | 25 V | R-PDSO-G3 | e3 | AEC-Q101 | TO-236 | 1 | 125 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | ON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.60 |