Filter Your Search
1 - 1 of 1 results
|
SMN16AS-335-GMQ
RCD Components Inc
|
Check for Price | No | Active | 3.3 MΩ | 2 % | 750 mW | 3043 | SURFACE MOUNT | SOIC | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 3.3 MΩ | ISOLATED | 8 | 25 °C | 3.3 MΩ | YES | 50 ppm/°C | 25 V | e0 | 150 °C | -55 °C | Epoxy Molded | 1 | 16 | MAGAZINE | Tin/Lead (Sn/Pb) | GULL WING | 2 mm | 7.7 mm | 11 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.10 |