Filter Your Search
1 - 10 of 98 results
|
|
SMP3316S-222M
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 207 mΩ | 20 % | YES | 100 kHz | 1.3 A | FERRITE | 5342 | POWER INDUCTOR | 1 | YES | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 5.08 mm | 13.46 mm | 10.67 mm | CHIP | EAR99 | 8504.50.80.00 | |||
|
|
SMP3316-222M
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 60 mΩ | 20 % | YES | 100 kHz | 2.9 A | FERRITE | 5342 | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 6 mm | 13.46 mm | 10.67 mm | CHIP | EAR99 | 8504.50.80.00 | |||
|
|
SMP3316-682MLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 178 mΩ | 20 % | YES | 100 kHz | 1.7 A | 5342 | POWER INDUCTOR | 1 | NO | e1 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | CHIP, 5342, ROHS COMPLIANT | EAR99 | 8504.50.80.00 | ||||||||||
|
|
SMP3316LP-152MLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 41 mΩ | 20 % | YES | 100 kHz | 3.5 A | FERRITE | 5342 | POWER INDUCTOR | 1 | NO | e1 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | 5 mm | 13.46 mm | 10.67 mm | CHIP | EAR99 | 8504.50.80.00 | |||
|
|
SMP3316LP-681MLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 20.2 mΩ | 20 % | YES | 100 kHz | 5 A | FERRITE | 5342 | POWER INDUCTOR | 1 | NO | e1 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | 5 mm | 13.46 mm | 10.67 mm | CHIP | EAR99 | 8504.50.80.00 | |||
|
|
SMP3316LP-332MLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 91.7 mΩ | 20 % | YES | 100 kHz | 2.3 A | FERRITE | 5342 | POWER INDUCTOR | 1 | NO | e1 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | 5 mm | 13.46 mm | 10.67 mm | CHIP | EAR99 | 8504.50.80.00 | |||
|
|
SMP3316S-331MLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 39 mΩ | 20 % | YES | 100 kHz | 3.3 A | 5342 | POWER INDUCTOR | 1 | YES | e1 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | CHIP, 5342, ROHS COMPLIANT | EAR99 | 8504.50.80.00 | ||||||||||
|
|
SMP3316LP-333M
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 870 mΩ | 20 % | YES | 100 kHz | 770 mA | FERRITE | 5342 | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 5 mm | 13.46 mm | 10.67 mm | CHIP | EAR99 | 8504.50.80.00 | |||
|
|
SMP3316-152MLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 41 mΩ | 20 % | YES | 100 kHz | 3.5 A | 5342 | POWER INDUCTOR | 1 | NO | e1 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | CHIP, 5342, ROHS COMPLIANT | EAR99 | 8504.50.80.00 | ||||||||||
|
|
SMP3316LP-473M
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 1.23 Ω | 20 % | YES | 100 kHz | 650 mA | FERRITE | 5342 | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 5 mm | 13.46 mm | 10.67 mm | CHIP | EAR99 | 8504.50.80.00 |