Filter Your Search
1 - 2 of 2 results
|
|
SMP3316LP-331M
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 12.8 mΩ | 20 % | YES | 100 kHz | 6.5 A | FERRITE | 5342 | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 5 mm | 13.46 mm | 10.67 mm | CHIP | EAR99 | 8504.50.80.00 | |||
|
|
SMP3316LP-331MLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 12.8 mΩ | 20 % | YES | 100 kHz | 6.5 A | FERRITE | 5342 | POWER INDUCTOR | 1 | NO | e1 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | 5 mm | 13.46 mm | 10.67 mm | CHIP | EAR99 | 8504.50.80.00 |