Filter Your Search
1 - 2 of 2 results
|
SMR5223K100J01L4BULK
Evox Rifa / KEMET
|
Check for Price | Transferred | 22 nF | 100 V | 10 % | 2810 | 10 % | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | 63 V | SMR(100,5MM,J01) | 150 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 6.5 mm | 7.2 mm | 2.5 mm | EVOX RIFA GROUP OYJ | , 2810 | unknown | EAR99 | 8532.25.00.80 | KEMET | ||||||||||
|
SMR5223K100J01L4BULK
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 22 nF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPHENYLENE SULFIDE | FILM CAPACITOR | 63 V | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 2810 | compliant | EAR99 | 8532.25.00.70 | KEMET |