Filter Your Search
1 - 1 of 1 results
|
SMS-111-01-G-S
Samtec Inc
|
$1.9811 | Yes | Yes | Active | 11 | 1 | 1.27 mm | 1 | 10 mΩ | 5.2 A | FEMALE | BOARD | GLASS FILLED POLYESTER | GOLD (20) | STRAIGHT | BOARD CONNECTOR | TIGER BUY | NO | 2.224 N | 1.668 N | NO | NO | e4 | NO | UL, CSA | -55 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 20u inch | SOLDER | 0.12 inch | 0.335 inch | 0.55 inch | 0.1 inch | SAMTEC INC | ROHS COMPLIANT | compliant |