Parametric results for: SMS-125-02-G-D under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sms12502gd
Select parts from the table below to compare.
Compare
Compare
SMS-125-02-G-D
Samtec Inc
$6.7734 Yes Yes Active 50 2 1.27 mm 2 10 mΩ 5.2 A FEMALE BOARD GLASS FILLED POLYESTER GOLD (20) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR TIGER BUY NO 2.224 N 1.668 N NO NO e4 NO UL, CSA -55 °C 125 °C SOCKET Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE BLACK 0.05 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 20u inch SOLDER 0.22 inch 0.335 inch 1.25 inch 0.19 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40 SAMTEC