Filter Your Search
1 - 10 of 137 results
|
SMS240
Diotec Semiconductor AG
|
$0.0904 | Yes | Active | 2 A | 500 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 55 A | 1 | Not Qualified | O-PELF-R2 | e1 | DO-213AB | 1 | 150 °C | -50 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | DO-213AB | ROHS COMPLIANT, PLASTIC, MELF-2 | 2 | unknown | EAR99 | 8541.10.00.80 | Diotec | ||||||||||||||||||||||||||||||||||||||
|
SMS24T1G
onsemi
|
$0.2474 | Yes | Active | 40 V | 225 mW | 29.3 V | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 4 ELEMENTS | YES | 24 V | 4 | AVALANCHE | 32 V | 350 W | Not Qualified | R-PDSO-G6 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SC-74 (SC-59ML) 6 LEAD | LEAD FREE, CASE 318F-05, SC-74, SC-59ML, 6 PIN | 6 | compliant | EAR99 | 8541.10.00.50 | onsemi | 318F-05 | ||||||||||||||||||||||||||||||||||||
|
SMS24.TCT
Semtech Corporation
|
$0.5478 | Yes | Yes | Active | 40 V | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 4 ELEMENTS | YES | 24 V | 4 | AVALANCHE | TRANSIENT PROTECTION | 350 W | Not Qualified | R-PDSO-G6 | e3 | 1 | 125 °C | -55 °C | 260 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | SEMTECH CORP | R-PDSO-G6 | 6 | compliant | EAR99 | 8541.10.00.50 | SEMTECH | ||||||||||||||||||||||||||||||||||||||||
|
SMS24C.TCT
Semtech Corporation
|
$0.6303 | Yes | Yes | Active | 44 V | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 5 ELEMENTS | YES | 24 V | 5 | AVALANCHE | TRANSIENT PROTECTION | 300 W | Not Qualified | R-PDSO-G6 | e3 | 1 | 125 °C | -55 °C | 260 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | SEMTECH CORP | R-PDSO-G6 | 6 | compliant | EAR99 | 8541.10.00.50 | SEMTECH | ||||||||||||||||||||||||||||||||||||||||
|
SMS24P-1
SOURIAU-SUNBANK
|
$2.8924 | Contact Manufacturer | POALRIZED; IP67 | CSA; UL | 100 °C | -50 °C | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | unknown | EAR99 | 8536.69.40.30 | PLUG | COMBINATION LINE CONNECTOR | NOT SPECIFIED | FEMALE | NOT SPECIFIED | RND PIN-SKT | NO | YES | NO | NO | POLYETHYLENE | NO | MULTIPLE MATING PARTS AVAILABLE | NO | CABLE AND PANEL | 4 | GENERAL PURPOSE | 15 A | CRIMP | 24 | 94V-0 | ||||||||||||||||||||||||||||||||||||||||||||||
|
SMS24H1
SOURIAU-SUNBANK
|
$3.8442 | Yes | Transferred | SOURIAU INC | unknown | NO | NO | NO | UL | STRAIN RELIEF | CONNECTOR ACCESSORY | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SMS24CSB1
SOURIAU-SUNBANK
|
$3.9659 | Transferred | SOURIAU INC | unknown | NO | NO | NO | UL | SHROUD | CONNECTOR ACCESSORY | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SMS24RDH1
SOURIAU-SUNBANK
|
$5.5852 | No | Contact Manufacturer | POALRIZED; IP40 | CSA; UL | 105 °C | -55 °C | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | unknown | EAR99 | 8536.69.40.30 | RECEPTACLE | COMBINATION LINE CONNECTOR | NOT SPECIFIED | FEMALE | NOT SPECIFIED | RND PIN-SKT | NO | YES | NO | NO | POLYAMIDE6.6 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | CABLE | 4 | GENERAL PURPOSE | 15 A | CRIMP | 24 | 94V-2 | |||||||||||||||||||||||||||||||||||||||||||||
|
SMS24PD3
SOURIAU-SUNBANK
|
$6.5961 | Yes | Yes | Transferred | POALRIZED; IP40 | CSA; UL | 105 °C | -55 °C | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | ROHS COMPLIANT | not_compliant | PLUG | COMBINATION LINE CONNECTOR | NOT SPECIFIED | MALE | NOT SPECIFIED | RND PIN-SKT | NO | YES | NO | NO | POLYAMIDE6.6 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | CABLE | 4 | GENERAL PURPOSE | 15 A | CRIMP | 24 | 94V-0 | |||||||||||||||||||||||||||||||||||||||||||||
|
SMS24RD3
SOURIAU-SUNBANK
|
$7.6564 | Yes | Transferred | POALRIZED; IP40 | CSA; UL | 105 °C | -55 °C | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | ROHS COMPLIANT | unknown | RECEPTACLE | COMBINATION LINE CONNECTOR | NOT SPECIFIED | FEMALE | NOT SPECIFIED | RND PIN-SKT | NO | YES | NO | NO | POLYAMIDE6.6 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | CABLE | 4 | GENERAL PURPOSE | 15 A | CRIMP | 24 | 94V-0 |