Filter Your Search
1 - 2 of 2 results
|
SMS24CT1G
onsemi
|
Check for Price | Yes | Active | 14.5 V | 6.7 V | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 5 ELEMENTS | YES | 24 V | 5 | AVALANCHE | 32 V | 350 W | Not Qualified | R-PDSO-G6 | e3 | 1 | 150 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | TSOP-6 | SC-74, 6 PIN | 6 | 318G-02 | compliant | EAR99 | 8541.10.00.50 | onsemi | |||||
|
SZSMS24CT1G
onsemi
|
Check for Price | Yes | Active | 44 V | 1 µA | 29.35 V | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 5 ELEMENTS | YES | 24 V | 5 | AVALANCHE | 32 V | 350 W | 24 V | R-PDSO-G6 | e3 | IEC-61000-4-2 | 1 | 150 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ON SEMICONDUCTOR | TSOP-6 | R-PDSO-G6 | 6 | 318G-02 | compliant | EAR99 | 8541.10.00.50 | onsemi |