Filter Your Search
1 - 1 of 1 results
|
SMT-R008-0.5-PW
Isabellenhuette
|
Check for Price | Yes | Active | 8 mΩ | 0.5 % | 3 W | 2817 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FOIL | PRECISION | 130 °C | YES | ESCC4001/027 | 170 °C | -55 °C | Rectangular | 2 | TR, 13 INCH | WRAPAROUND | 800 µm | 7.1 mm | 4.2 mm | ISABELLENHUETTE HEUSLER GMBH & CO KG | CHIP | compliant | EAR99 | 8533.21.00.30 |