Filter Your Search
1 - 1 of 1 results
|
SMW5180RJT
TE Connectivity
|
$0.6956 | Yes | Active | 180 Ω | 5 % | 5 W | 5329 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 20 °C | YES | 500 V | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 6.8 mm | 13.5 mm | 7.3 mm | 13.5mm x 7.3mm x 6.8mm | TE CONNECTIVITY LTD | CHIP | compliant | EAR99 | 8533.21.00.80 | TE Connectivity |