Filter Your Search
1 - 10 of 33 results
|
SMX243.2K1%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 43.2 kΩ | 1 % | 2 W | 4118 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | SMX | 70 °C | YES | 350 V | e3 | 165 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE | Matte Tin (Sn) | WRAPAROUND | STACKPOLE ELECTRONICS INC | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
SMX24321%T
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 432 Ω | 1 % | 2 W | 4118 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | SMX | 70 °C | YES | 350 V | e3 | 165 °C | -55 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WRAPAROUND | STACKPOLE ELECTRONICS INC | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
SMX2430K5%T
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 430 kΩ | 5 % | 2 W | 4118 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | SMX | 70 °C | YES | 350 V | e3 | 165 °C | -55 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WRAPAROUND | STACKPOLE ELECTRONICS INC | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
SMX24.321%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 4.32 Ω | 1 % | 2 W | 4118 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | SMX | 70 °C | YES | 350 V | e3 | 165 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE | Matte Tin (Sn) | WRAPAROUND | STACKPOLE ELECTRONICS INC | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
SMX243K5%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 43 kΩ | 5 % | 2 W | 4118 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | SMX | 70 °C | YES | 350 V | e3 | 165 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE | Matte Tin (Sn) | WRAPAROUND | STACKPOLE ELECTRONICS INC | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
SMX24.3K5%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 4.3 kΩ | 5 % | 2 W | 4118 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | SMX | 70 °C | YES | 350 V | e3 | 165 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE | Matte Tin (Sn) | WRAPAROUND | STACKPOLE ELECTRONICS INC | , 4118 | compliant | EAR99 | 8533.21.00.30 | ||
|
SMX2435%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 43 Ω | 5 % | 2 W | 4118 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | SMX | 70 °C | YES | 350 V | e3 | 165 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE | Matte Tin (Sn) | WRAPAROUND | STACKPOLE ELECTRONICS INC | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
SMX24.32K1%T
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 4.32 kΩ | 1 % | 2 W | 4118 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | SMX | 70 °C | YES | 350 V | e3 | 165 °C | -55 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WRAPAROUND | STACKPOLE ELECTRONICS INC | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
SMX243.2K1%T
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 43.2 kΩ | 1 % | 2 W | 4118 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | SMX | 70 °C | YES | 350 V | e3 | 165 °C | -55 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WRAPAROUND | STACKPOLE ELECTRONICS INC | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
SMX24305%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 430 Ω | 5 % | 2 W | 4118 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | SMX | 70 °C | YES | 350 V | e3 | 165 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE | Matte Tin (Sn) | WRAPAROUND | STACKPOLE ELECTRONICS INC | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |