Parametric results for: SN-R4 under Fixed Inductors

Filter Your Search

1 - 10 of 92 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: snr4
Select parts from the table below to compare.
Compare
Compare
SNR4018E-150M
3L Electronic Corporation
Check for Price Yes Yes Contact Manufacturer GENERAL PURPOSE INDUCTOR 15 µH 250 mΩ 20 % YES 100 kHz 1 A 1616 POWER INDUCTOR 1 YES DCR IS MEASURED AT 30% TOLERANCE 125 °C -25 °C 2 RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE CHIP, 1616, ROHS COMPLIANT EAR99 8504.50.80.00
SNR4030-120M
3L Electronic Corporation
Check for Price Yes Yes Contact Manufacturer GENERAL PURPOSE INDUCTOR 12 µH 140 mΩ 20 % YES 100 kHz 1.3 A 15 MHz 1616 POWER INDUCTOR 1 YES DCR IS MEASURED AT 30% TOLERANCE 120 °C -25 °C 2 RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE CHIP, 1616, ROHS COMPLIANT EAR99 8504.50.80.00
SNR4-T2279R100G2%N
Vishay Precision Group Inc
Check for Price Yes Active 2 % NO 130 °C -40 °C Rectangular 4 RECTANGULAR LUG 11.9 mm 38 mm 26 mm EAR99 8533.29.00.00 Compliant CHASSIS MOUNT RECTANGULAR PACKAGE 80 W 9.1 Ω FIXED RESISTOR METAL FOIL 10 ppm/°C
SNR4-T2270R270G5%N
Vishay Precision Group Inc
Check for Price Yes Active 5 % NO 130 °C -40 °C Rectangular 4 RECTANGULAR LUG 11.9 mm 38 mm 26 mm EAR99 8533.29.00.00 Compliant CHASSIS MOUNT RECTANGULAR PACKAGE 80 W 270 mΩ FIXED RESISTOR METAL FOIL 10 ppm/°C
SNR-40633
ITW Lumex
Check for Price Active 8541.40.80.00
SNR47M050E1
Knowles CDE
Check for Price Yes Yes Obsolete NO e3 85 °C -40 °C 2 Radial Tin (Sn) WIRE , EAR99 8532.22.00.20 Compliant THROUGH HOLE MOUNT CYLINDRICAL PACKAGE 470 nF ALUMINUM ELECTROLYTIC CAPACITOR 5 mm ALUMINUM (WET) 338.8 Ω 4.71 µA 11 mm 20 % NON-POLARIZED 20 % 50 V 11 mA 0.12 2 mm
SNR4-T2270R059G1%N
Vishay Precision Group Inc
Check for Price Yes Active 1 % NO 130 °C -40 °C Rectangular 4 RECTANGULAR LUG 11.9 mm 38 mm 26 mm EAR99 8533.29.00.00 Compliant CHASSIS MOUNT RECTANGULAR PACKAGE 80 W 59 mΩ FIXED RESISTOR METAL FOIL 10 ppm/°C
SNR47M050B070
Capxon Electronic Technology Co Ltd
Check for Price Contact Manufacturer SN(50V) SN(50V) 85 °C -40 °C 2 Radial , EAR99 8532.22.00.20 Unknown 470 nF ALUMINUM ELECTROLYTIC CAPACITOR 4 mm ALUMINUM 7 mm 20 % NON-POLARIZED 20 % 50 V 5 mA 1.5 mm
SNR4030-6R2M
3L Electronic Corporation
Check for Price Yes Yes Contact Manufacturer GENERAL PURPOSE INDUCTOR 6.2 µH 70 mΩ 20 % YES 100 kHz 1.85 A 25 MHz 1616 POWER INDUCTOR 1 YES DCR IS MEASURED AT 30% TOLERANCE 120 °C -25 °C 2 RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE CHIP, 1616, ROHS COMPLIANT EAR99 8504.50.80.00
SNR4018E-680M
3L Electronic Corporation
Check for Price Yes Yes Contact Manufacturer GENERAL PURPOSE INDUCTOR 68 µH 1 Ω 20 % YES 100 kHz 450 mA 1616 POWER INDUCTOR 1 YES DCR IS MEASURED AT 30% TOLERANCE 125 °C -25 °C 2 RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE CHIP, 1616, ROHS COMPLIANT EAR99 8504.50.80.00