Filter Your Search
1 - 10 of 3,434 results
|
SN025M0330BZF-1625
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 330 µF | 25 V | 580 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 250.5 µA | 0.15 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | WIRE | 16 mm | 25 mm | YAGEO CORP | , | compliant | EAR99 | ||||||
|
SN025M0220A7F-1320
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 220 µF | 25 V | 390 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 168 µA | 0.15 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | WIRE | 13 mm | 20 mm | YAGEO CORP | , | compliant | EAR99 | ||||||
|
SN025M0022A5F-0611
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 25 V | 69 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SN | 19.5 µA | SN | 0.15 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | 5 mm | WIRE | 6.3 mm | 11 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
SN025M0033B1F-0611
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 33 µF | 25 V | 80 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 27.75 µA | 0.2 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | WIRE | 6 mm | 11 mm | YAGEO CORP | , | compliant | EAR99 | ||||||
|
SN025M0022A5SQ0811
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 25 V | 86 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 19.5 µA | 0.15 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | WIRE | 8 mm | 11 mm | YAGEO CORP | , | compliant | EAR99 | ||||||
|
SN025M0330B2SJ1625
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 330 µF | 25 V | 580 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 250.5 µA | 0.15 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | WIRE | 16 mm | 25 mm | YAGEO CORP | , | compliant | EAR99 | ||||||
|
SN025M0100A3FQ1019
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 25 V | 240 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 78 µA | 0.15 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | WIRE | 10 mm | 19.5 mm | YAGEO CORP | , | compliant | EAR99 | ||||||
|
SN025M0033BPF10811
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 33 µF | 25 V | 105 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 27.75 µA | 0.15 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | WIRE | 8 mm | 11 mm | YAGEO CORP | , | compliant | EAR99 | ||||||
|
SN025M0220AZSJ1320
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 220 µF | 25 V | 390 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 168 µA | 0.15 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | WIRE | 13 mm | 20 mm | YAGEO CORP | , | compliant | EAR99 | ||||||
|
SN025M0047A7SL1012
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 47 µF | 25 V | 140 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 38.25 µA | 0.15 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | WIRE | 10 mm | 12 mm | YAGEO CORP | , | compliant | EAR99 |