Filter Your Search
1 - 10 of 7,302 results
|
ESMH500VSN222MP25T
United Chemi-Con Inc
|
$1.3839 | Transferred | 2.2 mF | 50 V | 1.91 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | 10 mm | 22 mm | 25 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.40 | |||||||||||||||
|
250VXG220MEFCSN22X25
Rubycon Corporation
|
$1.4083 | Yes | Yes | Active | 220 µF | 250 V | 1.22 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 703.56 µA | 0.2 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Tin (Sn) | 10 mm | SNAP-IN | 22 mm | 25 mm | RUBYCON CORP | compliant | EAR99 | 8532.22.00.40 | , | Rubycon | ||
|
200VXH330MEFCSN22X25
Rubycon Corporation
|
$1.4108 | Yes | Yes | Active | 330 µF | 200 V | 1.41 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 770.71 µA | 0.2 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Tin (Sn) | 10 mm | SNAP-IN | 22 mm | 25 mm | RUBYCON CORP | compliant | EAR99 | 8532.22.00.40 | , | |||
|
35KXF2200MEFCSN22X20
Rubycon Corporation
|
$1.4145 | Yes | Yes | Active | 2.2 mF | 35 V | 1.04 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 832.47 µA | 0.4 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Tin (Sn) | 10 mm | SNAP-IN | 22 mm | 20 mm | RUBYCON CORP | unknown | EAR99 | 8532.22.00.40 | , | Rubycon | ||
|
35USC6800MEFCSN22X35
Rubycon Corporation
|
$1.4534 | Yes | Yes | Not Recommended | 6.8 mF | 35 V | 2.89 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.4636 mA | 0.4 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Tin (Sn) | SNAP-IN | 22 mm | 35 mm | RUBYCON CORP | compliant | EAR99 | 8532.22.00.40 | , | ||||
|
35USC4700MEFCSN22X25
Rubycon Corporation
|
$1.4812 | Yes | Yes | Not Recommended | 4.7 mF | 35 V | 2.46 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.2168 mA | 0.4 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Tin (Sn) | SNAP-IN | 22 mm | 25 mm | RUBYCON CORP | compliant | EAR99 | 8532.22.00.40 | , | Rubycon | |||
|
ESMH630VSN222MP30T
United Chemi-Con Inc
|
$1.4868 | Transferred | 2.2 mF | 63 V | 2.31 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | 10 mm | 22 mm | 30 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.40 | , | ||||||||||||||
|
50USC4700MEFCSN22X35
Rubycon Corporation
|
$1.4949 | Yes | Yes | Not Recommended | 4.7 mF | 50 V | 3.01 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.4543 mA | 0.35 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Tin (Sn) | SNAP-IN | 22 mm | 35 mm | RUBYCON CORP | compliant | EAR99 | 8532.22.00.40 | , | Rubycon | |||
|
63KXF1000MEFCSN22X20
Rubycon Corporation
|
$1.5153 | Yes | Yes | Active | 1 mF | 63 V | 1.1 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 752.99 µA | 0.3 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Tin (Sn) | 10 mm | SNAP-IN | 22 mm | 20 mm | RUBYCON CORP | compliant | EAR99 | 8532.22.00.40 | , | |||
|
16MXC8200MEFCSN22X25
Rubycon Corporation
|
$1.5377 | Yes | Yes | Not Recommended | 8.2 mF | 16 V | 2.08 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.0867 mA | 0.5 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Tin (Sn) | 10 mm | SNAP-IN | 22 mm | 25 mm | RUBYCON CORP | compliant | EAR99 | 8532.22.00.40 | , |