Filter Your Search
1 - 10 of 15 results
|
ACS10SN261RA
Ohmite Mfg Co
|
Check for Price | Contact Manufacturer | 261 Ω | 0.05 % | 10 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | ACS | 700 V | MIL-R-39007 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk; TR | 1 mm | 35 mm | 8.52 mm | 39.2 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||
|
UWSN-26.19OHM1%
Riedon
|
Check for Price | Yes | Active | 6.19 Ω | 1 % | 2 W | 7026 | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | UW | 275 °C | -55 °C | Flameproof | 2 | Bulk | 800 µm | 25.4 mm | 7.6 mm | 17.8 mm | 6.5 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||
|
ACS5SN261RA
Ohmite Mfg Co
|
Check for Price | Contact Manufacturer | 261 Ω | 0.05 % | 5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | ACS | 157 V | MIL-R-39007 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk; TR | 800 µm | 35 mm | 4.78 mm | 12.7 mm | OHMITE MANUFACTURING CO | unknown | ||||||||||||||||
|
SN-261.9OHM1%
Riedon
|
Check for Price | Yes | Active | 61.9 Ω | 1 % | 1 W | 2615 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | YES | 7.87 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN | J BEND | 3.2 mm | 6.6 mm | 3.9 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 | CHIP | |||||||
|
ACS10SN261RA
Arcol
|
Check for Price | Yes | Transferred | 261 Ω | 0.05 % | 10 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | ACS | 700 V | MIL-R-39007 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk; TR | 1 mm | 35 mm | 8.52 mm | 39.2 mm | ARCOL UK LTD | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
UWSN-261.9OHM1%
Riedon
|
Check for Price | Yes | Active | 61.9 Ω | 1 % | 2 W | 7026 | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 275 °C | -55 °C | Flameproof | 2 | Bulk | 800 µm | 25.4 mm | 7.6 mm | 17.8 mm | 6.5 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
SN-2612R+-0.1%
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 612 Ω | 0.1 % | 1 W | 2615 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SN | 275 °C | -55 °C | Chip | 2 | 3.2 mm | 6.6 mm | 3.9 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||
|
ACS5SN261RB
Ohmite Mfg Co
|
Check for Price | Contact Manufacturer | 261 Ω | 0.1 % | 5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | ACS | 157 V | MIL-R-39007 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk; TR | 800 µm | 35 mm | 4.78 mm | 12.7 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||
|
ACS10SN261RB
Ohmite Mfg Co
|
Check for Price | Contact Manufacturer | 261 Ω | 0.1 % | 10 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | ACS | 700 V | MIL-R-39007 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk; TR | 1 mm | 35 mm | 8.52 mm | 39.2 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||
|
SN-261R9+-1%
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 61.9 Ω | 1 % | 1 W | 2615 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SN | 275 °C | -55 °C | Chip | 2 | 3.2 mm | 6.6 mm | 3.9 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | 8533.21.00.80 |