Filter Your Search
1 - 10 of 66 results
|
SN-3121R+-0.1%
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 121 Ω | 0.1 % | 3 W | 6327 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SN | 275 °C | -55 °C | Chip | 2 | 6.4 mm | 15.9 mm | 6.8 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||
|
SN-3120R+-5%
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 120 Ω | 5 % | 3 W | 6327 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SN | 275 °C | -55 °C | Chip | 2 | 6.4 mm | 15.9 mm | 6.8 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||
|
SN-3123OHM0.1%
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 123 Ω | 0.1 % | 3 W | 6327 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | S(SMT) | 273 V | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | 6.4 mm | 15.9 mm | 6.9 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||
|
SN-31.260.1%
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 1.26 Ω | 0.1 % | 3 W | 6327 | SMT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | S(SMT) | 150 V | 275 °C | -55 °C | Chip | 2 | TR | 6.4 mm | 15.9 mm | 6.9 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
SN-312R6+-0.1%
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 12.6 Ω | 0.1 % | 3 W | 6327 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SN | 275 °C | -55 °C | Chip | 2 | 6.4 mm | 15.9 mm | 6.8 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||
|
SN-312.1K0.01%
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 12.1 kΩ | 0.01 % | 3 W | 6327 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | S(SMT) | 150 V | 275 °C | -55 °C | Chip | 2 | TR | 6.4 mm | 15.9 mm | 6.9 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
SN-3124R+-1%
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 124 Ω | 1 % | 3 W | 6327 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SN | 275 °C | -55 °C | Chip | 2 | 6.4 mm | 15.9 mm | 6.8 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||
|
SN-312.7OHM0.01%
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 12.7 Ω | 0.01 % | 3 W | 6327 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | S | NON INDUCTIVE | 70 °C | S(SMT) | YES | 150 V | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 6.4 mm | 15.9 mm | 6.9 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.80 | CHIP, ROHS COMPLIANT | ||||||
|
ACS10SN312RB
Arcol
|
Check for Price | Yes | Transferred | 312 Ω | 0.1 % | 10 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | ACS | 700 V | MIL-R-39007 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk; TR | 1 mm | 35 mm | 8.52 mm | 39.2 mm | ARCOL UK LTD | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
SN-31.26KOHM0.01%
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 1.26 kΩ | 0.01 % | 3 W | 6327 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | S | NON INDUCTIVE | 70 °C | S(SMT) | YES | 150 V | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 6.4 mm | 15.9 mm | 6.9 mm | VISHAY PRECISION GROUP INC | unknown | EAR99 | 8533.21.00.80 | SMT, 6327 |