Parametric results for: SN54162J under Counters

Filter Your Search

1 - 5 of 5 results

All Filters
|
-
Manufacturer Part Number: sn54162j
Select parts from the table below to compare.
Compare
Compare
SN54162JB
AMD
Check for Price Buy Obsolete 5 V 23 ns 1 4 NO DIP UP POSITIVE EDGE TTL/H/L DECADE COUNTER TTL YES SYNCHRONOUS 5.5 V 4.5 V MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm DIP-16 8542.39.00.60
SN54162J-00
Texas Instruments
Check for Price Buy Obsolete 5 V 29 ns 29 ns 1 4 NO DIP 25 MHz 15 pF UP POSITIVE EDGE TTL/H/L DECADE COUNTER TTL 25 MHz YES 16 mA SYNCHRONOUS 91 mA 5.5 V 4.5 V MILITARY R-GDIP-T16 Not Qualified 125 °C -55 °C 16 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm DIP-16 8542.39.00.60
SN54162J
Rochester Electronics LLC
Check for Price Buy Active 5 V 29 ns 1 4 NO DIP UP POSITIVE EDGE TTL/H/L DECADE COUNTER TTL TCO OUTPUT 25 MHz YES SYNCHRONOUS 5.5 V 4.5 V MILITARY R-GDIP-T16 125 °C -55 °C 16 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm CERAMIC, DIP-16 8542.39.00.60
SN54162J
AMD
Check for Price Buy Obsolete 5 V 23 ns 1 4 NO DIP UP POSITIVE EDGE TTL/H/L DECADE COUNTER TTL YES SYNCHRONOUS 5.5 V 4.5 V MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm DIP-16 8542.39.00.60
package
SN54162J
Texas Instruments
Check for Price Buy Obsolete 5 V 29 ns 29 ns 1 4 NO DIP 25 MHz 15 pF UP POSITIVE EDGE TTL/H/L DECADE COUNTER TTL TCO OUTPUT 25 MHz YES 16 mA SYNCHRONOUS 91 mA 5.5 V 4.5 V MILITARY R-GDIP-T16 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm CERAMIC, DIP-16 8542.39.00.60 DIP 16