Filter Your Search
1 - 9 of 9 results
|
5962-9469101QKA
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 6.9 ns | 1 | 10 | YES | DFP | 125 MHz | POSITIVE EDGE | 3-STATE | ABT | BUS DRIVER | BICMOS | 48 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F24 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 24 | CERAMIC, GLASS-SEALED | FL24,.4 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.29 mm | 9.09 mm | 14.36 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL24,.4 | 24 | not_compliant | 8542.39.00.01 | ||||||||||||||
|
SNJ54ABT821W
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 6.9 ns | 1 | 10 | YES | DFP | 125 MHz | 50 pF | POSITIVE EDGE | 3-STATE | ABT | BUS DRIVER | BICMOS | 48 mA | 2 | TRUE | 38 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F24 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 24 | CERAMIC, GLASS-SEALED | FL24,.35 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.29 mm | 9.09 mm | 14.36 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL24,.35 | 24 | not_compliant | 8542.39.00.01 | ||||||||||||
|
SN54ABT821FK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 6.9 ns | 1 | 10 | YES | QCCN | 125 MHz | 50 pF | POSITIVE EDGE | 3-STATE | ABT | BUS DRIVER | BICMOS | TYP VOLP < 1V @ VCC = 5V, TA = 25 DEG C | 48 mA | 2 | TRUE | 38 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | LCC28,.45SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 11.43 mm | 11.43 mm | TEXAS INSTRUMENTS INC | QFN | QCCN, LCC28,.45SQ | 28 | not_compliant | 8542.39.00.01 | |||||||||||
|
5962-9469101Q3A
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 6.9 ns | 1 | 10 | YES | QCCN | 125 MHz | POSITIVE EDGE | 3-STATE | ABT | BUS DRIVER | BICMOS | 48 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class Q | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | LCC28,.45SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 11.43 mm | 11.43 mm | TEXAS INSTRUMENTS INC | QLCC | CERAMIC, LCC-28 | 28 | not_compliant | 8542.39.00.01 | ||||||||||||
|
5962-9469101QLA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 6.9 ns | 6.9 ns | 1 | 10 | NO | DIP | 125 MHz | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ABT | BUS DRIVER | BICMOS | INDEPENDENT CONTROL | 48 mA | 2 | TRUE | 38 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 32.005 mm | TEXAS INSTRUMENTS INC | DIP | DIP-24 | 24 | not_compliant | 8542.39.00.01 | EAR99 | |||||
|
SNJ54ABT821JT
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 6.9 ns | 6.9 ns | 1 | 10 | NO | DIP | 125 MHz | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ABT | BUS DRIVER | BICMOS | TYP VOLP < 1V @ VCC = 5V, TA = 25 DEG C | INDEPENDENT CONTROL | 48 mA | 2 | TRUE | 38 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 32.005 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP24,.3 | 24 | not_compliant | 8542.39.00.01 | EAR99 | ||||
|
SN54ABT821JT
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 6.9 ns | 1 | 10 | NO | DIP | 125 MHz | 50 pF | POSITIVE EDGE | 3-STATE | ABT | BUS DRIVER | BICMOS | TYP VOLP < 1V @ VCC = 5V, TA = 25 DEG C | 48 mA | 2 | TRUE | 38 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 32.005 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP24,.3 | 24 | not_compliant | 8542.39.00.01 | |||||||||||
|
SNJ54ABT821FK
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 6.9 ns | 1 | 10 | YES | QCCN | 125 MHz | 50 pF | POSITIVE EDGE | 3-STATE | ABT | BUS DRIVER | BICMOS | TYP VOLP < 1V @ VCC = 5V, TA = 25 DEG C | 48 mA | 2 | TRUE | 38 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | LCC28,.45SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 11.43 mm | 11.43 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC28,.45SQ | 28 | not_compliant | 8542.39.00.01 | |||||||||
|
SN54ABT821W
Texas Instruments
|
Check for Price | Obsolete | 5 V | 6.9 ns | 1 | 10 | YES | DFP | 125 MHz | 50 pF | POSITIVE EDGE | 3-STATE | ABT | BUS DRIVER | BICMOS | 48 mA | 2 | TRUE | 38 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | FL24,.35 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.29 mm | 9.09 mm | 14.36 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL24,.35 | 24 | unknown | 8542.39.00.01 |