Filter Your Search
1 - 2 of 2 results
|
SN54F521J
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 12 ns | 11 ns | 8 | 8 | NO | DIP | 50 pF | F/FAST | IDENTITY COMPARATOR | TTL | CASCADABLE | 20 mA | INVERTED | 32 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, CERAMIC, DIP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
SN54F521J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 12 ns | 1 | 8 | NO | DIP | F/FAST | IDENTITY COMPARATOR | TTL | CASCADABLE | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 |