Filter Your Search
1 - 2 of 2 results
|
SN54LS222AJ
Rochester Electronics LLC
|
Check for Price | Active | 64 bit | 4 | 16X4 | 5 V | 80 ns | 1 | 16 | 16 words | SYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | TTL | MILITARY | R-GDIP-T20 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 24.195 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.32.00.71 | |||||||||||
|
SN54LS222AJ
Texas Instruments
|
Check for Price | No | No | Obsolete | 64 bit | 4 | 16X4 | 5 V | 80 ns | OTHER FIFO | 1 | 16 | 16 words | SYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | TTL | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP | DIP(UNSPEC) | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 24.195 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP, DIP(UNSPEC) | not_compliant | EAR99 | 8542.32.00.71 | DIP | 20 |