Parametric results for: SN54S162J under Counters

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: sn54s162j
Select parts from the table below to compare.
Compare
Compare
SN54S162J
Rochester Electronics LLC
Check for Price Active 5 V 15 ns 1 4 NO DIP UP POSITIVE EDGE S DECADE COUNTER TTL TCO OUTPUT 40 MHz YES SYNCHRONOUS 5.5 V 4.5 V MILITARY R-GDIP-T16 125 °C -55 °C 16 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm CERAMIC, DIP-16 8542.39.00.60
package
SN54S162J
Texas Instruments
Check for Price Obsolete 5 V 15 ns 15 ns 1 4 NO DIP 40 MHz 15 pF UP POSITIVE EDGE S DECADE COUNTER TTL TCO OUTPUT 40 MHz YES 20 mA SYNCHRONOUS 160 mA 5.5 V 4.5 V MILITARY R-GDIP-T16 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm CERAMIC, DIP-16 8542.39.00.60 DIP 16
package
SN54S162J-00
Texas Instruments
Check for Price Obsolete 5 V 15 ns 15 ns 1 4 NO DIP 40 MHz 15 pF UP POSITIVE EDGE S DECADE COUNTER TTL 40 MHz YES 20 mA SYNCHRONOUS 160 mA 5.5 V 4.5 V MILITARY R-GDIP-T16 Not Qualified 125 °C -55 °C 16 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm CERAMIC, DIP-16 8542.39.00.60 DIP 16