Parametric results for: SN55152FK under Line Driver or Receivers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: sn55152fk
Select parts from the table below to compare.
Compare
Compare
SN55152FK
Texas Instruments
Check for Price Obsolete 12 V -12 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 2 LINE RECEIVER BIPOLAR 1 mA EIA-232-C, TIA-232-C; MIL-STD-188C 2 3 V 6.4 mA INVERTED 2 ns 16 mA 13.2 V 10.8 V -13.2 V -10.8 V YES MILITARY S-XQCC-N20 Not Qualified 125 °C -55 °C 20 CERAMIC QCCN LCC20,.35SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 8.89 mm 2.03 mm 8.89 mm LCC-20 EAR99 8542.39.00.60