Filter Your Search
1 - 8 of 8 results
|
SN55461FK
Texas Instruments
|
Check for Price | Obsolete | 5 V | STANDARD | OPEN-COLLECTOR | 2 | 500 mA | 55 ns | 40 ns | AND GATE BASED PERIPHERAL DRIVER | BIPOLAR | 2 | SINK | 76 mA | 5.5 V | 4.5 V | YES | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 2.03 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
SN55461FK-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 500 mA | 50 ns | 65 ns | AND GATE BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 2 | SINK | 5.5 V | 4.5 V | YES | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 2.03 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
SN55461JG
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | STANDARD | OPEN-COLLECTOR | 2 | 500 mA | 55 ns | 40 ns | AND GATE BASED PERIPHERAL DRIVER | BIPOLAR | 2 | SINK | 76 mA | 5.5 V | 4.5 V | NO | MILITARY | R-CDIP-T8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.6 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
SN55461JG
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 500 mA | 55 ns | 40 ns | AND GATE BASED PERIPHERAL DRIVER | BIPOLAR | 2 | SINK | 5.5 V | 4.5 V | NO | MILITARY | R-CDIP-T8 | 125 °C | -55 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.6 mm | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
SN55461JG-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 500 mA | 50 ns | 65 ns | AND GATE BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 2 | SINK | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T8 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.6 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
SNJ55461FK
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | STANDARD | OPEN-COLLECTOR | 2 | 500 mA | 55 ns | 40 ns | AND GATE BASED PERIPHERAL DRIVER | BIPOLAR | 2 | SINK | 76 mA | 5.5 V | 4.5 V | YES | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 2.03 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | CERAMIC, LCC-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
SN55461FK
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 500 mA | 55 ns | 40 ns | AND GATE BASED PERIPHERAL DRIVER | BIPOLAR | 2 | SINK | 5.5 V | 4.5 V | YES | MILITARY | S-CQCC-N20 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 2.03 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | QCCN, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
SNJ55461JG
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | STANDARD | OPEN-COLLECTOR | 2 | 500 mA | 55 ns | 40 ns | AND GATE BASED PERIPHERAL DRIVER | BIPOLAR | 2 | SINK | 76 mA | 5.5 V | 4.5 V | NO | MILITARY | R-CDIP-T8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.6 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 |