Filter Your Search
1 - 10 of 11 results
|
|
SN74162J
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 29 ns | 29 ns | 1 | 4 | NO | DIP | 25 MHz | 15 pF | UP | POSITIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | 25 MHz | YES | 16 mA | SYNCHRONOUS | 101 mA | 5.25 V | 4.75 V | R-CDIP-T16 | 70 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.05 mm | DIP-16 | 8542.39.00.60 | |||||||||||
|
|
SN74162J4
Texas Instruments
|
Check for Price | Obsolete | 5 V | 29 ns | 29 ns | 1 | 4 | NO | DIP | 25 MHz | 15 pF | UP | POSITIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | 25 MHz | YES | 16 mA | SYNCHRONOUS | 101 mA | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T16 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | DIP-16 | 8542.39.00.60 | ||||||||||
|
|
SN74162J
AMD
|
Check for Price | Obsolete | 5 V | 23 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | YES | SYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | DIP-16 | 8542.39.00.60 | |||||||||||||
|
|
SN74162J4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 29 ns | 29 ns | 1 | 4 | NO | DIP | 25 MHz | 15 pF | UP | POSITIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | 25 MHz | YES | 16 mA | SYNCHRONOUS | 101 mA | 5.25 V | 4.75 V | R-GDIP-T16 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | DIP-16 | 8542.39.00.60 | |||||||||||
|
SN74162J
Texas Instruments
|
Check for Price | Obsolete | 5 V | 29 ns | 29 ns | 1 | 4 | NO | DIP | 25 MHz | 15 pF | UP | POSITIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | TCO OUTPUT | 25 MHz | YES | 16 mA | SYNCHRONOUS | 101 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | CERAMIC, DIP-16 | 8542.39.00.60 | DIP | 16 | ||||
|
|
SN74162JB
AMD
|
Check for Price | Obsolete | 5 V | 23 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | YES | SYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | DIP-16 | 8542.39.00.60 | ||||||||||||||
|
|
SN74162JT
AMD
|
Check for Price | Obsolete | 5 V | 23 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | YES | SYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | DIP-16 | 8542.39.00.60 | |||||||||||||
|
|
SN74162JP4
Texas Instruments
|
Check for Price | Obsolete | 5 V | 29 ns | 29 ns | 1 | 4 | NO | DIP | 25 MHz | 15 pF | UP | POSITIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | 25 MHz | YES | 16 mA | SYNCHRONOUS | 101 mA | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T16 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | DIP-16 | 8542.39.00.60 | ||||||||||
|
|
SN74162JTB
AMD
|
Check for Price | Obsolete | 5 V | 23 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | YES | SYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | DIP-16 | 8542.39.00.60 | ||||||||||||||
|
|
SN74162J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 29 ns | 29 ns | 1 | 4 | NO | DIP | 25 MHz | 15 pF | UP | POSITIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | 25 MHz | YES | 16 mA | SYNCHRONOUS | 101 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | 70 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | DIP-16 | 8542.39.00.60 |