Filter Your Search
1 - 3 of 3 results
|
SN74ABT3612-30PQ
Rochester Electronics LLC
|
Check for Price | Yes | Active | 2.304 kbit | 36 | 64X36 | 5 V | 15 ns | 30 ns | PARITY GENERATOR/CHECKER; MAILBOX | 1 | 64 | 64 words | SYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | BICMOS | COMMERCIAL | S-PQFP-G132 | COMMERCIAL | e4 | 4 | 70 °C | 260 | NOT SPECIFIED | 132 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | YES | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | ROCHESTER ELECTRONICS LLC | QFP | GREEN, PLASTIC, BQFP-132 | 132 | unknown | ||||||||||
|
SN74ABT3612-30PQR
Texas Instruments
|
Check for Price | Obsolete | 2.304 kbit | 36 | 64X36 | 5 V | 15 ns | 30 ns | PARITY GENERATOR/CHECKER; MAILBOX | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | BICMOS | COMMERCIAL | S-PQFP-G132 | Not Qualified | 70 °C | 132 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | YES | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | TEXAS INSTRUMENTS INC | QFP | BQFP, | 132 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||
|
SN74ABT3612-30PQ
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 2.304 kbit | 36 | 64X36 | 5 V | 15 ns | 33.4 MHz | 30 ns | BI-DIRECTIONAL FIFO | PARITY GENERATOR/CHECKER; MAILBOX | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 130 µA | 5.5 V | 4.5 V | BICMOS | COMMERCIAL | S-PQFP-G132 | Not Qualified | e4 | 4 | 70 °C | 260 | 30 | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | YES | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, BQFP-132 | 132 | compliant | EAR99 | 8542.32.00.71 |