Filter Your Search
1 - 2 of 2 results
|
SN74ABT7819A-10PN
Texas Instruments
|
Check for Price | Yes | Obsolete | 9.4372 Mbit | 18 | 512KX18 | 5 V | 8 ns | 100 MHz | 10 ns | BI-DIRECTIONAL FIFO | 1 | 512000 | 524.288 k | SYNCHRONOUS | YES | PARALLEL | 95 µA | 5.5 V | 4.5 V | BICMOS | COMMERCIAL | S-PQFP-G80 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, LQFP-80 | 80 | unknown | EAR99 | 8542.32.00.71 | ||||||
|
SN74ABT7819A-10PN
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 9.4372 Mbit | 18 | 512KX18 | 5 V | 8 ns | 10 ns | 1 | 512000 | 524.288 k | SYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | BICMOS | COMMERCIAL | S-PQFP-G80 | COMMERCIAL | e4 | 3 | 70 °C | 260 | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | ROCHESTER ELECTRONICS LLC | QFP | GREEN, PLASTIC, LQFP-80 | 80 | unknown |